EDAC Series 690W Waterproof USB & HDMI Connectors
EDAC Series 690W Waterproof USB and HDMI Connectors use a unique epoxy-sealing process that seals the entire back of the connector rather than at individual pins. This provides complete sealing with a smooth finish and guarantees no water ingress as fully tested to IP67 standards. The 690W waterproof USB and HDMI connectors are compatible with asynchronous and isochronous data transfer methods with a communication speed of 1.2Mbps or 480Mbps. These EDAC E-seal waterproof connectors come in standard USB Type-A, micro USB, mini USB Type-B, and HDMI Type-A variants.Features
- E-SEAL Waterproof Connectors
- Standard USB TypeA, micro USB, mini USB Type B, and HDMI Type A
- Compatible with all Windows versions
- 1.2Mbps or 480Mbps communication speed
- 1A per contact signal current rating
- -25°C to +85°C operating temperature range
- Complies with USB1.0 (USB2.0 upon request)
- Compatible with asynchronous and isochronous data transfer methods
- Silicone rubber seals
- Gold plating over nickel underplating
- Secure latching system
- IP67 degree of protection
Videos
Paskelbta: 2018-12-12
| Atnaujinta: 2024-10-03