E-Switch ULV7 Series Anti-Vandal Switch

E-Switch ULV7 Series Anti-Vandal Switch provides ring illumination, numerous LED color options, and gold or silver contacts. ULV7 comes with a 22mm panel cutout size and single pole, double throw (SPDT) or double pole, double throw (DPDT) function. This E-Switch anti-vandal switch is UL listed and offers 3A, 250VAC rating. ULV7 is IP67 rated and has a long operating life of up to 1 million life cycles (momentary) and 500,000 (latching). Applications include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

Features

  • 22mm diameter panel cutout
  • Ring illumination
  • Multiple switch functions available
  • Multiple illumination voltage options
  • IP67 rated
  • SPDT or DPDT
  • UL Listed

Specifications

  • 3A, 250VAC electrical rating
  • Mechanical life
    • 1 million cycles (momentary)
    • 500,000 cycles (latching)
  • 50,000 cycles electrical life
  • 50mΩ contact resistance
  • 1000MΩ @ 500VDC insulation resistance
  • 2000VAC dielectric strength
  • -20°C to 55°C operating temperature range

Applications

  • Audio/Visual
  • Security Devices
  • Industrial Controls
  • Kiosks
  • Electrical Housewares
  • Medical Equipment

SPDT Schematic Illuminated

Mechanical Drawing - E-Switch ULV7 Series Anti-Vandal Switch

DPDT Schematic Illuminated

Mechanical Drawing - E-Switch ULV7 Series Anti-Vandal Switch
Paskelbta: 2015-11-24 | Atnaujinta: 2022-05-13