Digi XBee-PRO® XSC S3/S3B Long-Range RF Modules

Digi International XBee-PRO® XSC S3/S3B Long-Range RF Modules feature two times the throughput and 20 times less current draw than the previous XSC modules, making them ideal for long-range sensor applications. The modules feature an Analog Devices ADF7023 transceiver, delivering best-in-class distances up to 28 miles Line-of-Sight (LOS), along with low power consumption, drawing less than 2.5µA in power down. The XBee-PRO XSC S3/S3B hardware allows for several firmware options which are firmware compatible with the legacy 9XStream® and the legacy XBee-PRO XSC modules. Future firmware versions will support DigiMesh® along with Digi’s proprietary point-to-multipoint protocols.

Digi's free X-CTU configuration utility simplifies the configuration of the XSC module, which requires no programming. In addition, it can be easily configured via a simplified AT command set. The XSC S3B RF Modules are 900MHz modules capable of deploying point-to-point, peer-to-peer, and point-to-multipoint networks. Designed for maximum range, the XBee-PRO XSC S3B is ideal for solutions where RF penetration and absolute transmission distance are paramount to the application. With XBee®, users can have their network up-and-running in a matter of minutes without configuration or additional development. Once the network is running, XBee-PRO modules can accept simple AT commands for advanced configuration.

Features

  • Simplified AT command set accelerates time to market
  • Modules are over-the-air compatible with legacy 9XStream and XSC products
  • 20 times less current draw than previous XSC modules
  • Superior outdoor line-of-sight (LOS) range of up to 28 miles
  • Pin-compatible with existing through-hole Digi XBee RF Modules
  • RF data throughput up to 20Kbps
  • 900MHz license-free ISM band operation

Specifications

  • Common Specifications
    • 902MHz to 928MHz frequency band
    • Wire, U.FL, RPSMA antenna options
    • FHSS spread spectrum
    • -40°C to +85°C operating temperature range
  • XBee-PRO® XSC S3 Specifications
    • ADF7025 transceiver, Atmel AT91SAM7S processor
    • 10Kbps RF data rate
    • Up to 1200ft (370m) indoor/urban range
    • Up to 6mi (9.6km) outdoor/line-of-sight range
    • Up to 20dBm (100mW) transmit power
    • -106dBm receiver sensitivity
    • 3.0VDC to 3.6VDC supply voltage
    • 265mA transmit current
    • 65mA receive current
    • 45µA sleep current
  • XBee-PRO® XSC S3B Specifications
    • ADF7023 transceiver, Cortex-M3 EFM32G230 at 28MHz processor
    • 10Kbps or 20Kbps RF data rate
    • Up to 2000ft (610m) indoor/urban range
    • Up to 9mi (14km) w/ dipole antenna, up to 28mi (45km) w/ high-gain antenna outdoor/line-of-sight range
    • Up to 24dBm (250mW) software-selectable transmit power
    • -109dBm at 9600 baud, -107dBm at 19200 baud receiver sensitivity
    • 2.4VDC to 3.6VDC supply voltage
    • 215mA transmit current
    • 26mA receive current
    • 2.5µA sleep current

Application Highlight

Mechanical Drawing - Digi XBee-PRO® XSC S3/S3B Long-Range RF Modules

Videos

Paskelbta: 2012-08-02 | Atnaujinta: 2024-03-04