DFRobot LattePanda Mu Development Tools

DFRobot LattePanda Mu Development Tools offer a comprehensive suite for developers working with the LattePanda Mu compute module. This DFRobot suite includes the Full-Function Evaluation Carrier Board, Lite Carrier Board, and the Active Cooler, all designed to maximize the potential of the LattePanda Mu. The Full-Function Evaluation Carrier Board exposes all pins of the compute module, providing extensive interfaces and expansion slots for thorough hardware and software testing. The Lite Carrier Board offers essential interfaces like USB 3.0, Ethernet, PCIe 3.0, and HDMI, making it ideal for embedded system design. The Active Cooler ensures efficient heat dissipation, maintaining optimal performance of the compute module. Additionally, the LattePanda Mu Micro x86 Compute Module Evaluation Kit includes the compute module itself, equipped with an Intel N100 processor, 8GB RAM, and 64GB eMMC, providing a powerful and flexible development platform. Together, these tools facilitate rapid prototyping and development, making them invaluable for hardware developers.

Features

  • LattePanda Mu Micro x86 Evaluation Kit
    • LattePanda Mu Micro x86 Compute Module
    • Lite Carrier Board for LattePanda Mu with screw pack
    • LattePanda Mu Active Cooler
    • Product manual
    • Acrylic base plate
    • CR1220 button battery
  • LattePanda Mu Micro x86 Compute Module
    • Intel® N100 quad-core processor with 3.4GHz turbo frequency
    • 69.6mm x 60mm size
    • Adjustable TDP from 6W to 35W
    • Extensive pins including HDMI/DisplayPort, USB 2.0/3.2, PCIe 3.0 lanes, SATA 3.0, and GPIOs
    • Supports Windows® 10, Windows 11, Ubuntu
    • Offers open-source carrier board files and libraries
    • Customized services available
  • Lite Carrier Board for LattePanda Mu
    • USB 3.0, Ethernet, PCIe 3.0, M.2 M key, M.2 E key, and HDMI interfaces
    • Supports a wide 12V to 20V voltage input
    • PCIe 3.0 x4, M.2 M key 2230, M.2 E key 2230
    • 3.5" standard size
  • LattePanda Mu Active Cooler
    • High-quality cooler designed for LattePanda Mu
    • Aluminum alloy with phase change materials
    • Low-noise fan with heat dissipation fins

Applications

  • Embedded system design
  • Hardware and software testing
  • DIY projects
  • Prototype development

Videos

Customized Solutions

The LattePanda Team offers customized services, including carrier boards, boot screens, BIOS functionality, operating systems, etc.

DFRobot LattePanda Mu Development Tools
Paskelbta: 2024-05-17 | Atnaujinta: 2025-06-06