DFRobot LattePanda
DFRobot LattePanda features an upgraded Z8350 CPU (up to 1.92GHz) and a more stable RTL8723BS Wi-Fi chip (2.4G 802.11n). LattePanda is a powerful dev board based on the Intel Atom CherryTrail chip which is able to run a full version of Windows 10. The board also supports Linux and Android, making it one of the only dev boards that run Windows/Linux/Android. The LattePanda includes everything a regular PC has and can do anything that a regular PC does. The board is compatible with printers, joysticks, cameras, and more. Any peripherals that work on a PC will work on a LattePanda.Specifications
- Processor: Intel® Cherry Trail Z8350 Quad Core
- Operation System: Windows 10
- Ram: (DFR0418, DFR0444 2GB DDR3L), (DFR0419 4GB DDR3L)
- Storage Capability: (DFR0418, DFR0444 32GB), (DFR0419 64GB)
- GPU: Intel HD Graphics, 12 EUs @ 200-500Mhz, single-channel memory
- USB3.0 port and two USB 2.0 ports
- Wi-Fi 802.11n 2.4G
- Bluetooth 4.0
- Built-in Arduino Co-processor: ATmega32u4
- Video output: HDMI and MIPI-DSI
- Onboard touch panel overlay connector
- Supports 100Mbps Ethernet
- GPIO
- 5V/2A Power
- Dimension of board: 88mm x 70mm/3.46 x 2.76"
- Packing Size: 110mm x 94mm x 30mm/4.33 x 3.70 x 1.18"
- N.W.: 55g
- G.W.: 100g
- Included:
- LattePanda 4G/64GB
- WiFi antenna
- Safety precautions
On-the-Board
Intel® Atom™ Z8000
Intel® Atom™ Z8000 processor series is the next generation of System-on-Chip (SoC) following the Intel Atom Z3700 processor series.
Microchip ATmega32U4 8-bit Microcontroller (MCU)
Microchip ATmega32U4 8-bit Microcontroller (MCU) with USB Controller is a low-power, AVR® RISC-based device featuring 32KB self-programming flash program memory, 2.5KB SRAM, 1KB EEPROM, USB 2.0 full-speed/ low-speed device module, 12-channel, 10-bit analog-to-digital-converter, and JTAG interface for on-chip-debug.
Videos
Paskelbta: 2017-03-07
| Atnaujinta: 2022-03-11