DFRobot Gravity: Throw-in Type Liquid Level Transmitter

DFRobot Gravity: Throw-in Type Liquid Level Transmitter features high-performance pressure sensing chip with advanced circuit processing and temperature compensation technology. This DFRobot level transmitter receives different pressures at different depths of liquid, which is converted into current signals and output through the sensor. The depth of the liquid can be measured in this way.

The shell of the transmitter is made of stainless steel, is anti-corrosive, and is easy to clean. The Gravity: liquid level transmitter can be placed in water, oil, or high-viscosity liquids. This liquid level transmitter performs steadily in all measurement conditions, such as rivers, reservoirs, city water supply, and groundwater. The Gravity: throw-in type liquid level transmitter can be employed in waterworks, refineries, sewage disposal work, construction, light industry, and mechanical applications.

Specifications

  • 5m cable length
  • 0m to 5m measuring range
  • 0.5% accuracy
  • 4mA to 20mA output signal
  • 12V to 36V operating voltage range
  • -20°C to 70°C operating temperature range
  • 300% overload capacity
  • 1x108 pressure circulation service life
  • 316L stainless steel
  • IP68 protection

Connection Diagram

DFRobot Gravity: Throw-in Type Liquid Level Transmitter
Paskelbta: 2019-07-02 | Atnaujinta: 2023-06-07