Infineon Technologies S6E1C1 32-bit Arm® Cortex®-M0+ FM0+ MCUs

Infineon Technologies S6E1C1 32-bit Arm® Cortex®-M0+ FM0+ MCUs are designed for low-cost embedded controllers and low power consumption. These MCUs have an Arm Cortex-M0+ processor with on-chip flash memory and SRAM with various timers, ADC, and communication interfaces (UART, CSIO (SPI), I2C, I2S, and Smart Card). The Infineon S6E1C1 MCUs are FM0+ microcontrollers with a temperature range of -40°C to +105°C and a supply voltage range of 1.65V to 3.6V. These MCUs have a low-voltage detector and operate in low power consumption mode.

Features

  • 32-bit Arm Cortex-M0+ Core
  • On-chip memory
  • Multi-function serial interface and smart card interface
  • Descriptor system data transfer controller
  • A/D converter
  • Base timer, dual timer, and watchdog timer
  • General-purpose I/O port
  • Real-time clock and watch counter
  • An external interrupt controller unit
  • Cyclic redundancy check accelerator
  • HDMI-CEC/Remote control receiver
  • Clock and reset, clock supervisor, and peripheral clock gating
  • Serial Wire Debug Port (SW-DP) and Micro Trace Buffer (MTB) debug

Applications

  • White goods
  • Sensor meters
  • HMI systems
  • Power tools
  • IoT and wearable devices
Paskelbta: 2016-09-14 | Atnaujinta: 2022-08-15