- Pradžios puslapis
- NAUJAUSI Produktai
- Gamintojo Naujiena
- Infineon Technologies
- CYW207xx RF System on a Chip - Infineon Technologies
Infineon Technologies CYW207xx RF System on a Chip
Infineon Technologies CYW207xx RF Systems on a Chip provides a high level of integration for wearables and other consumer/industrial embedded applications. The devices include integrated PMU, IEEE 802.11 MAC/baseband, radio, and BLUETOOTH® for each combo chip. The chips support all rates specified in the IEEE 802.11a/b/g/n/ac specifications. The CYW207xx also supports optional antenna diversity for improved RF performance in difficult environments.Associated Series
Infineon Technologies CYW20704 Single-Chip BLUETOOTH® Processor
Monolithic, single-chip, BLUETOOTH® 4.1+ HS-compliant, stand-alone baseband processor.
Infineon Technologies CYW20705 Single-Chip BLUETOOTH® Baseband Processor
Offers a 5V supply voltage, 12 to 52MHz frequency range, and is BLUETOOTH® 4.1+ EDR compliant.
Infineon Technologies CYW20706 Embedded BLUETOOTH® Baseband Processor
Supports extended synchronous connections (eSCO) for enhanced voice quality.
Infineon Technologies CYW20707 Embedded BLUETOOTH® Processor
Complies w/ BLUETOOTH® Core Specification Version 4.1+ HS w/ provisions supporting future specs.
Infineon Technologies CYW20730 Stand-Alone Baseband Processor
Features a 3-axis quadrature signal decoder and a 10-bit auxiliary ADC with 28 analog channels.
Infineon Technologies CYW20735 BLUETOOTH® MCU
Features a 3.6V input supply voltage rating, 30mVpp ripple voltage, and 40mA maximum output current.
Infineon Technologies CYW20736 BLUETOOTH® Low Energy SoC
Features a 200nA power-down current, 3.63V input signal range, and 2402 to 2480MHz frequency range.
Infineon Technologies CYW20737 BLUETOOTH® Low Energy SoC
Offers a 500kΩ input resistance, 1mA current rating, and 3.63V maximum input signal range.
Infineon Technologies CYW20734 Stand-Alone Baseband Processor
Offers a 1.3µA leakage rating, 3.6V input voltage, and 40mA maximum load current.
- Infineon Technologies