Infineon Technologies CYBT-343026-01 EZ-BT™ WICED® Module
Infineon Technologies CYBT-343026-01 EZ-BT™ WICED® Module is a fully integrated BLUETOOTH® Smart Ready wireless device. The CYBT-343026-01 consists of an onboard crystal oscillator, passive components, flash memory, and the Infineon CYW20706 silicon device. The WICED module supports peripheral functions (ADC and PWM), UART, I2C, SPI, and a PCM/I2S audio interface. It is designed for standalone operation and provides 512KB of onboard serial flash memory. Infineon Technologies CYBT-343026-01 EZ-BT WICED Module uses an integrated power amplifier to achieve Class I or Class II output power capability and is fully qualified by Bluetooth SIG, making it ideal for applications requiring cost-optimized Bluetooth wireless connectivity. The EZ-BT module includes a royalty-free Bluetooth stack compatible with Bluetooth 5.0 and comes in a 12mm x 15.50mm x 1.95mm package.Features
- 12mm x 15.50mm x 1.95mm dimensions
- Bluetooth 4.2 Smart Ready module
- Castellated solder pad connections for ease-of-use
- 512KB on-module serial flash memory
- Up to 11 general-purpose inputs/outputs (GPIOs)
- Arm® Cortex®-M3 32-bit processor
- Maximum TX output power
- +12dbm for Bluetooth Classic
- +9dBm for Bluetooth Low Energy
- RX receive sensitivity
- –93.5dBm for Bluetooth Classic, 1Mbps, GFSK
- –96.5dBm for Bluetooth Low Energy
- Certified to FCC, ISED, MIC, and CE regulations
- Refer to KBA220396 for RF certification test reports
- Bluetooth SIG 5.0 qualified dual-mode module
- QDID: 99198
- Declaration ID: D035378
- -30°C to +85°C temperature range
Applications
- Home automation
- Point-of-sale input devices
- Blood pressure monitors
- "Find me" devices
- Heart rate monitors
- Proximity sensors
- Thermometers
- Wearables
Paskelbta: 2019-12-12
| Atnaujinta: 2024-01-31