CUI Inc PRC40W DC-DC Converters

CUI Inc PRC40W DC-DC Converters offer a 40W continuous power rating, 4:1 ratio, and -40°C to +105°C operating temperature range. These converters have numerous built-in protections, including short circuit, overcurrent, overvoltage, and overtemperature. PRC40W converters feature remote on/off and output voltage trim features and an input voltage range of 40VDC to 160VDC. CUI Inc PRC40W DC-DC Converters offer 3000VDC isolation and 8A maximum output current. The series also meets EN 50155/EN 45545-2 standards.

Features

  • Protections
    • Short circuit
    • Overcurrent
    • Overvoltage
    • Overtemperature
  • Remote on/off
  • Output voltage trim
  • Single regulated outputs

Applications

  • Commercial
  • Telecom
  • Industrial

Specifications

  • 40W continuous power rating
  • 4:1 ratio
  • 40VDC to 160VDC input voltage range
  • 3000VDC isolation rating
  • 8A maximum output current
  • Meets EN 50155/EN 45545-2 standards
  • -40°C to +105°C operating temperature range
Paskelbta: 2023-11-20 | Atnaujinta: 2023-12-13