CUI Inc PST50W/75W DC-DC Converters
CUI Inc PST50W/75W DC-DC Converters feature 50W and 75W isolated output converters with a built-in EMI filter and baseplate. The converters are housed in an encapsulated chassis- or DIN-rail-mount package with a remote on/off control. The PST50W/75W series offers various protections, including short circuit, over current, over voltage, over temperature, and under-voltage lock-out (UVLO). The converters provide an 8:1 input range from 9.5VDC to 75VDC. The CUI Inc PST50W/75W DC-DC Converters are an ideal solution for electric vehicle (EV) charging and industrial, railway, and remote telecom applications.Features
- 50W and 75W isolated outputs
- Built-in EMI filter and baseplate
- Remote on/off
- 8:1 input range
- Certified to IEC/EN 62368, reinforced insulation
- Meets EN 50155 and EN 45545-2
- RoHS compliant
- CE, UKCA certified
- Protections
- Short circuit
- Over current
- Over voltage
- Over temperature
- UVLO
Applications
- EV charging
- Industrial
- Railway
- Remote telecom
Specifications
- PST50W
- 9.5VDC to 75VDC input voltage range
- 12VDC to 48VDC output voltage range
- 1.05A to 4.17A max output current range
- 7.5A max input current rating
- 50W output power
- 150mVp-p to 480mVp-p ripple and noise range
- 90% typical efficiency
- 700μF to 8000μF max capacitive load
- 180kHz to 220kHz switching frequency range
- -40°C to +105°C operating and storage temperature range
- PST75W
- 9.5VDC to 75VDC input voltage range
- 12VDC to 48VDC output voltage range
- 1.56A to 6.25A max output current range
- 7.5A max input current rating
- 75W output power
- 150mVp-p to 480mVp-p ripple and noise range
- 90% typical efficiency
- 1100μF to 14,000μF max capacitive load
- 180kHz to 220kHz switching frequency range
- -40°C to +105°C operating and storage temperature range
Datasheets
Dimensions (mm)
Paskelbta: 2024-03-08
| Atnaujinta: 2024-05-30