Same Sky CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.

Features

  • Solid-state construction
  • Precise temperature control
  • Quiet operation
  • Compact footprints
  • 0.7A to 40A current ratings
  • ∆Tmax from +70°C up to +105°C

Videos

Paskelbta: 2018-04-03 | Atnaujinta: 2025-12-02