Same Sky AMT11 Incremental Capacitive Modular Encoders

Same Sky AMT11 High Accuracy Incremental Modular Encoders offer 22 programmable resolutions from 48PPR to 4096PPR with pre-configured models also available. These rugged devices feature an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. The series is available with CMOS voltage outputs as well as a line driver version for environments with high electrical noise or for applications with a long distance between the encoder and the receiving circuit. Additional features include an operating temperature range of -40°C to +125°C, high accuracy, a compact package, and low current draw. Same Sky AMT11 High Accuracy Incremental Modular Encoders are ideal for industrial, automation, robotics, and renewable energy applications.

The series is also offered in a kit version. The AMT11-V kits include nine sleeve options ranging from 2mm to 8mm, two simple mounting tools, and one standard and one wide baseplate with multiple pre-drilled mounting hole patterns.

Features

  • Patented capacitive ASIC technology
  • 22 programmable resolutions up to 4096PPR
  • Pre-configured models also available
  • High accuracy
  • Resilient to dust, dirt, and oil
  • Compact design
  • Low power consumption
  • Digitally set zero position
  • Radial and axial cable connections
  • 7 different mounting hole options
  • Differential line driver versions
  • Compact modular package with locking hub for ease of installation
  • Resolutions programmable with AMT Viewpoint™ GUI PC software

Applications

  • Industrial
  • Automation
  • Robotics
  • Renewable energy

Specifications

  • 4.5VDC to 5.5VDC input voltage
  • 8000RPM maximum speed
  • -40°C to +125°C operating temperature range

Videos

Paskelbta: 2018-07-05 | Atnaujinta: 2024-09-24