Cree LED CLR6A-TKW SMD LEDs

Cree LED CLR6A-TKW SMD LEDs are packaged in an industry-standard PLCC8 package. The CLR6A-TKW are high-performance 4 color SMT LEDs designed to work in a wide range of applications. A wide viewing angle and high brightness make these LEDs suitable for signage applications.

Features

  • Size 3.8mm x 3.8mm x 0.8mm
  • Dominant wavelength/CCT
  • Red (619 - 624nm)
  • Green (520 - 535nm)
  • Blue (460 - 475nm)
  • White (3000K/4000K/5000K/5700K)
  • Luminous flux (lm)
  • Red (6.3 - 12.3)
  • Green (10.7 - 18.1)
  • Blue (2.9 - 4.8)
  • White (8.2 - 18.1)
  • Moisture sensitivity level 5a
  • Lead-free
  • RoHS compliant

Applications

  • Architecture lighting
  • Decorative lighting
  • Amusement
Paskelbta: 2021-10-26 | Atnaujinta: 2024-08-06