Coilcraft RFC High Current Power Inductors
Coilcraft RFC High Current Power Inductors are cost-effective, high-efficiency options for choke applications with AEC-Q200 compliance. The RFC inductors feature a wide range of inductance values (12µH to 18mH), direct current resistant ratings from 0.035Ω to 51.0Ω, a self-resonant frequency range of 0.10MHz to 20MHz, and a -40°C to +85°C ambient temperature range. Coilcraft RFC High Current Power Inductors are RoHS compliant and halogen free.Features
- Cost-effective
- High current
- Ferrite core
- MSL 1
- 12µH to 18mH inductance range
- 45mΩ to 51Ω maximum DCR range
- 0.10MHz to 20MHz SRF range
- 200mA to 6.65A saturation current range
- 21mA to 3.6A maximum DC current range
- Temperature range
- -40°C to +85°C ambient
- -40°C to +125°C storage
- +125°C maximum part temperature
- AEC-Q200 qualified
- Halogen free, RoHS compliant
RFC0807
The RFC0807 power inductors offer 39 inductance values in a 12µH to 18mH range and measure ø8.8mm x 7.5mm.
RFC0810
The RFC0810 power inductors from Coilcraft are offered in 34 inductance values in a range of 33µH to 18mH with a flame-retardant polyolefin wrap to protect the winding. The RFC0810 components measure ø9.5mm x 11.5mm.
RFC1010
The RFC1010 power inductors offer 30 inductance values in a range of 68µH to 18mH with a flame-retardant polyolefin wrap to protect the winding. The RFC1010 components measure ø11.0mm x 11.5mm.
Paskelbta: 2015-02-16
| Atnaujinta: 2022-03-11