CML Micro CMX90A007 & CMX90A009 Power Amplifiers
CML Micro CMX90A007 and CMX90A009 Power Amplifiers feature a frequency range of 136MHz to 1000MHz, which is ideal for dual-cell lithium battery-powered wireless devices. These power amplifiers require external matching at both input and output to optimize performance for each application and frequency band. The CMX90A007 and CMX90A009 power amplifiers feature a wide supply voltage range of 6V to 9.5V that enables direct connection to dual-cell Lithium batteries. These power amplifiers also feature small signal gain, high collector efficiency, and on-chip active bias. The CMX90A009 power amplifier is intended as the output stage in a high-power amplifier, combined with CMX90A007 driver to provide a complete line-up solution. The CMX90A007 can be used as a standalone final-stage power amplifier or driver stage for the CMX90A009 amplifier. Typical applications include critical communications, two-way radios (analog/digital), public safety TETRA/P25, wireless data modem/network, and marine radio/AIS.Features
- 136MHz to 1000MHz frequency range
- 6V to 9.5V supply voltage
- On-chip active bias and interstage match
- Saturated and linear operation
- P3dB +33.5dBm @ 435MHz, VCC = 7.4V (CMX90A007)
- P3dB +40dBm @ 435MHz, VCC = 7.4V (CMX90A009)
- Small signal gain:
- 27dB (CMX90A007)
- 17.5dB (CMX90A009)
- High collector efficiency @ P3dB:
- 53% (CMX90A007)
- 60% (CMX90A009)
- OIP3 +45dBm @ +27dBm/tone @ 435MHz (CMX90A007)
- OIP3 +45dBm @ +33dBm/tone @ 435MHz (CMX90A009)
- 4mm x 4mm VQFN-16 package (CMX90A007)
- 4mm x 5mm VDFN-16L package (CMX90A009)
Applications
- Critical communications
- PMR/LMR hand-portable
- Two-way radio (analogue/digital)
- Public safety TETRA / P25
- Wireless data modem/network
- VHF / UHF / 915 MHz ISM band
- Marine radio/AIS
Datasheets
Paskelbta: 2025-05-02
| Atnaujinta: 2025-05-12