Cincon High Input Voltage Products

Cincon High Input Voltage Products feature a range of DC-DC converters from 75W to 750W in industry-standard quarter-, half-, and full-brick sizes. These modules offer 300VDC nominal input (with an input range of 180VDC to 425VDC) and 3000VAC reinforced isolation. They utilize a constant switching frequency design, which makes solutions to EMI issues much easier. In addition, if the system requires the parallel function, the full-brick converters provide active current share with the parallel function. Cincon High Input Voltage Products are ideally suited for distributed power architectures, telecommunications, servers, base stations, battery-operated equipment, and industrial applications.

CHB300-300S Half-Brick DC-DC Converters
Up to 300W of output power at single output voltages of 5VDC, 12VDC, 24VDC, 28VDC, and 48VDC.
View Products

--------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------

CFB750-300S Full-Brick DC-DC Converters
Up to 750W of output power at single output voltages of 12VDC, 15VDC, 24VDC, 28VDC, 36VDC, and 48VDC.
View Products

Videos

Paskelbta: 2021-02-09 | Atnaujinta: 2024-04-12