Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Jungties Galas A Jungties Galas A Pin Skaičius Jungties Galas B Lytis Kabelio Ilgis Laido skersmens dydis - AWG Dabartinė klasė
Harwin Stačiakampiai Kabelių Rinkiniai 1.25MM M/L CA 2X6 450MM 26AWG 79Prieinamumas
Min.: 1
Daugkart.: 1

Gecko-SL Discrete Wire Cable Assemblies Single Ended Plug 12 Position No Connector Male 450 mm 26 AWG 2 A
Harwin Stačiakampiai Kabelių Rinkiniai 1.25MM M/L CA 2X6 150MM 26AWG 30Prieinamumas
Min.: 1
Daugkart.: 1

Gecko-SL Discrete Wire Cable Assemblies Single Ended Plug 12 Position No Connector Male 150 mm 26 AWG 2 A