Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Jungties Galas A Jungties Galas A Pin Skaičius Jungties Galas B Jungties Galas B Pin Skaičius Lytis Kabelio Ilgis Laido skersmens dydis - AWG Dabartinė klasė
Harwin Stačiakampiai Kabelių Rinkiniai 1.25MM M/F CA 2X6 150MM 26AWG W/SL 10Prieinamumas
Min.: 1
Daugkart.: 1

Gecko-SL Discrete Wire Cable Assemblies Double Ended Plug 12 Position Socket 12 Position Male / Female 150 mm 26 AWG 2 A
Harwin Stačiakampiai Kabelių Rinkiniai 1.25MM M/F CA 2X6 300MM 26AWG W/SL Ne Sandėlyje Esantys
Min.: 10
Daugkart.: 10

Gecko-SL Discrete Wire Cable Assemblies Double Ended Plug 12 Position Socket 12 Position Male / Female 300 mm 26 AWG 2 A