8KH3-0734-0250

3M Electronic Solutions Division
517-8KH3-0734-0250
8KH3-0734-0250

Gam.:

Aprašymas:
Kompiuterių Kabeliai 3M Twin Axial Cable Assembly for PCI Express (PCIe) x8 Jumper Applications, 8KH3-0734-0250

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 100   Užsakoma po 100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
59,42 € 5 942,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
3M
Gaminio kategorija: Kompiuterių Kabeliai
RoHS:  
I/O Cables
Twin Axial
PCI Express
98 Position
PCI Express
98 Position
Male / Male
250 mm
Each
Prekės Ženklas: 3M Electronic Solutions Division
Aprašymas/Funkcija: Twin axial cable assembly for PCI Express x8 jumper applications
Gaminio tipas: Computer Cables
Serija: PCIe
Gamyklinės pakuotės kiekis: 100
Subkategorija: Cable Assemblies
Dalies Nr., kitokios klasifikacijos numeriai: 07630810396 00076308103965 70010031949
Vieneto Svoris: 34,494 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

PCIe Express Extender Assemblies

3M PCIe Express Extender Assemblies have been incorporated into the 3M™ High-Routability Twin Axial Cable product line as one-to-one direct extenders for power and high-speed signals that are part of the PCIe Express specification. PCIe Express Extender Assemblies allow prototyping with custom assemblies that can be folded without losing integrity. Designed specifically for PCIe Express extender card applications, PCIe Express Extender Assemblies plug into a PCIe card slot with another slot at the opposite end.

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.