234452-E

TE Connectivity / ERNI
305-234452
234452-E

Gam.:

Aprašymas:
Juostiniai kabeliai / IDC kabeliai 3-PIN,FEMALE,IDC2426FRIC.R/A

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
22 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2040   Užsakoma po 2040
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,10 € 4 284,00 €
2,06 € 8 404,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Juostiniai kabeliai / IDC kabeliai
MiniBridge
Prekės Ženklas: TE Connectivity / ERNI
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Gaminio tipas: Ribbon Cables / IDC Cables
Gamyklinės pakuotės kiekis: 204
Subkategorija: Cable Assemblies
Prekinis pavadinimas: MiniBridge
Dalies Nr., kitokios klasifikacijos numeriai: 234452
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99

MiniBridge Connectors

TE Connectivity's ERNI Connectors MiniBridge Connectors offer a 1.27mm pitch and include single-row connectors and the Koshiri single-row connector series. MiniBridge single-row connectors are ideal for space-saving connections between PCBs and decentralized function units, in any high-vibration or heat environments such as automotive, autorotation, aerospace, and more. MiniBridge Koshiri single-row connectors are more rugged than the standard connectors and have a durable plastic housing that is temperature-resistant. TE Connectivity's ERNI Connectors MiniBridge Connectors are ideal for automotive applications and space-constrained designs.

MiniBridge Single-Row Connectors

TE Connectivity's ERNI MiniBridge Single-Row Connectors are 1.27mm pitch connectors and ideal for high current application needs when space is at a premium. The MiniBridge series fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. Several connections can be achieved using straight or angled male and female connectors with 90° and 180° cable outlets. Additional tongues at the male and grooves at the female connector allow pre-alignment and guarantee an exact mating procedure. The male connector contact pins are not damaged during improper or skewed mating.  

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.