63867-9200

Molex
538-63867-9200
63867-9200

Gam.:

Aprašymas:
Darbastalio įrankiai FINEADJUST APPL.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4 704,78 € 4 704,78 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Darbastalio įrankiai
RoHS:  
Crimpers
Prekės Ženklas: Molex
Gaminio tipas: Bench Top Tools
Serija: T9999
Gamyklinės pakuotės kiekis: 1
Subkategorija: Tools
Prekinis pavadinimas: XRC
Dalies Nr., kitokios klasifikacijos numeriai: 0638679200
Vieneto Svoris: 5 kg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8466940000
CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8466948585
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

XRC Sealed Plugs & Receptacles

Molex XRC (Extra Rugged Circular) Sealed Plugs and Receptacles are the most economical, rugged, and sealed circular connectors available. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications. The XRC plugs and receptacles come with low insertion force stamped terminals that provide a drop-in replacement compared to other connectors. These plugs and receptacles meet IP67 standards and protect against ingress of dust, water, and other contaminants to maintain the integrity of the mated pair. 

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.