Prijungimo Laidas

Rezultatai: 49
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Laido skersmens dydis - AWG Striukės Spalva Kabelio Ilgis Įtempimas Izoliacinė Medžiaga Nurodytoji įtampa Tipas Laidininko medžiaga Didžiausia temperatūra Serija
Belden Wire & Cable Prijungimo Laidas #1 EPDM 150C 7.5KV AC 5Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 1 AWG Black 50 ft 210 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Multiple UL AWM Style Tinned Copper + 150 C 37500
Belden Wire & Cable Prijungimo Laidas #2 EPDM 150C 7.5KV AC 3Prieinamumas
Min.: 1
Daugkart.: 1
Hook-up Wire 2 AWG Black 50 ft 163 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37502
Belden Wire & Cable Prijungimo Laidas 8AWG 1C EPDM 500ft SPOOL BLACK
1Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 8 AWG Black 500 ft 84 x 27 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37108
Belden Wire & Cable Prijungimo Laidas 4AWG 1C EPDM 100ft SPOOL BLACK
1Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 4 AWG Black 100 ft 105 x 24 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37104
Belden Wire & Cable Prijungimo Laidas #6 STR EPDM 150C 600V 1Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 6 AWG Black 100 ft 84 x 25 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37106
Belden Wire & Cable Prijungimo Laidas #1 STR EPDM 150C 600V 200Gamyklos turimos atsargos
Min.: 100
Daugkart.: 1

Hook-up Wire 1 AWG Black 100 ft 210 x 24 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37101
Belden Wire & Cable Prijungimo Laidas 6AWG 1C EPDM 250ft SPOOL BLACK
750Gamyklos turimos atsargos
Min.: 250
Daugkart.: 1

Hook-up Wire 6 AWG Black 250 ft 84 x 25 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37106
Belden Wire & Cable Prijungimo Laidas #4/0 EPDM 150C 7.5KV AC

Hook-up Wire 4/0 AWG Black 500 ft 805 x 26 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37540
Belden Wire & Cable Prijungimo Laidas #2/0 STR EPDM 150C 600V
Hook-up Wire 2/0 AWG Black 500 ft 504 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37100
Belden Wire & Cable Prijungimo Laidas #1 STR EPDM BLK

Hook-up Wire 1 AWG Black 1000 ft 210 x 24 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37101
Belden Wire & Cable Prijungimo Laidas #6 EPDM 150C 7.5KV AC

Hook-up Wire 6 AWG Black 500 ft 84 x 25 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37506
Belden Wire & Cable Prijungimo Laidas #3/0 EPDM 150C 7.5KV AC

Hook-up Wire 3/0 AWG Black 250 ft 630 x 26 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37530
Belden Wire & Cable Prijungimo Laidas #1/0 EPDM 150C 7.5KV AC
Hook-up Wire 1/0 AWG Black 250 ft 262 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37590
Belden Wire & Cable Prijungimo Laidas #1/0 EPDM 150C 7.5KV AC
Hook-up Wire 1/0 AWG Black 500 ft 262 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37590
Belden Wire & Cable Prijungimo Laidas #1 STR EPDM 150C 600V

Hook-up Wire 1 AWG Black 250 ft 210 x 24 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37101
Belden Wire & Cable Prijungimo Laidas #2 STR EPDM 150C 600V
Hook-up Wire 2 AWG Black 250 ft 163 x 24 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37102
Belden Wire & Cable Prijungimo Laidas #6 STR EPDM 150C 600V

Hook-up Wire 6 AWG Black 500 ft 84 x 25 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37106
Belden Wire & Cable Prijungimo Laidas #1/0 STR EPDM 150C 600V

Hook-up Wire 1/0 AWG Black 250 ft 262 x 24 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37190
Belden Wire & Cable Prijungimo Laidas #2/0 EPDM 150C 7.5KV AC

Hook-up Wire 2/0 AWG Black 500 ft 504 x 26 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37500
Belden Wire & Cable Prijungimo Laidas #2 EPDM 150C 7.5KV AC
Hook-up Wire 2 AWG Black 1000 ft 163 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37502
Belden Wire & Cable Prijungimo Laidas #2 EPDM 150C 7.5KV AC

Hook-up Wire 2 AWG Black 500 ft 163 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37502
Belden Wire & Cable Prijungimo Laidas 2/0AWG 1C EPDM 100ft SPOOL BLACK

Hook-up Wire 2/0 AWG Black 100 ft 504 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37100
Belden Wire & Cable Prijungimo Laidas #2/0 STR EPDM 150C 600V
Hook-up Wire 2/0 AWG Black 250 ft 504 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37100
Belden Wire & Cable Prijungimo Laidas #2 STR EPDM BLK

Hook-up Wire 2 AWG Black 1000 ft 163 x 24 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37102
Belden Wire & Cable Prijungimo Laidas #3 STR EPDM 150C 600V

Hook-up Wire 3 AWG Black 250 ft 133 x 24 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37103