THERMOMETRICS Termistoriai

Rezultatai: 860
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 50K Ohm +/- 10% 25C 2 175Prieinamumas
Min.: 1
Daugkart.: 1

DK 3960 K 50 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 50K Ohm +/- 3% 25C 2 007Prieinamumas
Min.: 1
Daugkart.: 1

DK 3960 K 50 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 100 Ohm 186Prieinamumas
Min.: 1
Daugkart.: 1
Ne
RL20 3468 K 100 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 38 mm 5.6 mm 3.05 mm
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 2K Ohm +/- 10% 25C 1 964Prieinamumas
Min.: 1
Daugkart.: 1

DK 3540 K 2 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 100K Ohm +/- 3% 25C 1 352Prieinamumas
Min.: 1
Daugkart.: 1

DK 3960 K 100 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated +-10% Tolerance 963Prieinamumas
Min.: 1
Daugkart.: 1
MELF 2983 K 500 Ohms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .11 100k Ohm 4 331Prieinamumas
Min.: 1
Daugkart.: 1
RL10 4615 K 100 kOhms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC Thermistors MINI BEAD IN GLASS 0.125mm +/- 5% 41Prieinamumas
Min.: 1
Daugkart.: 1
Ne
P60 5 kOhms 600 uW 5 % PCB Mount Radial - 80 C + 300 C Glass Probe 1.5 mm 34 mm 1.5 mm 12.7 mm
Amphenol Advanced Sensors NTC Thermistors 50 OHM 10% Radial Disc 2 258Prieinamumas
Min.: 1
Daugkart.: 1
RL 3468 K 50 Ohms 7.5 mW 2 % PCB Mount Radial - 50 C + 150 C Disc 9.4 mm 38 mm 9.4 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC Thermistors D85 Material +-10% Tolerance 2 393Prieinamumas
Min.: 1
Daugkart.: 1
RL10 3772 K 800 Ohms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 50 Ohm 1 713Prieinamumas
Min.: 1
Daugkart.: 1
RL20 3096 K 50 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.06 mm Bulk
Amphenol Advanced Sensors NTC Thermistors D140 Material +-10% Tolerance 836Prieinamumas
Min.: 1
Daugkart.: 1
RL40 4615 K 5 kOhms 9 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 10.92 mm 38 mm 10.92 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 10kOhms +-2% Epoxy Coated 452Prieinamumas
Min.: 1
Daugkart.: 1
C100 10 kOhms 1 mW 2 % Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Diode +-10% Tolerance 991Prieinamumas
Min.: 1
Daugkart.: 1
GE 3974 K 30 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC Thermistors D73 Material +-10% Tolerance 2 448Prieinamumas
Min.: 1
Daugkart.: 1
RL10 3468 K 750 Ohms 2.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC Thermistors D95 Material +-10% Tolerance 1 759Prieinamumas
Min.: 1
Daugkart.: 1
RL20 3965 K 750 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 2KOhm +/-.2C Epoxy Interchangeable Chip 930Prieinamumas
Min.: 1
Daugkart.: 1
Ne
DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip 238Prieinamumas
Min.: 1
Daugkart.: 1
Ne
DC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors RL1004-8262-120-D1 1 040Prieinamumas
Min.: 1
Daugkart.: 1

RL10 4356 K 15 kOhms 2.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.05 mm
Amphenol Advanced Sensors NTC Thermistors DIA .11 25k Ohm 1 301Prieinamumas
Min.: 1
Daugkart.: 1

RL10 4356 K 25 kOhms 2.8 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.81 mm
Amphenol Advanced Sensors NTC Thermistors D140 Material +-10% Tolerance 1 237Prieinamumas
Min.: 1
Daugkart.: 1

RL30 4615 K 10 kOhms 7.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.81 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Chip in Glass +/-.5% #38AWG Ni Thermistor 32Prieinamumas
Min.: 1
Daugkart.: 1

AB 3500 K 22 kOhms 0.5 % Off-Board Wire Lead 0 C + 50 C 0.55 mm 1.829 m 0.55 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 5K Ohm +/- 0.1C 0-70C 247Prieinamumas
Min.: 1
Daugkart.: 1

EC95 5000 K 5 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Glass encapsulated, 100Kohm +/-5% a. 25C 3 833Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

TH 4014 K 100 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Reel, Cut Tape
Amphenol Advanced Sensors NTC Thermistors DIA .32 250 Ohm 164Prieinamumas
Min.: 1
Daugkart.: 1

RL30 3965 K 250 Ohms 7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.3 mm Bulk