THERMOMETRICS Termistoriai

Rezultatai: 860
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 2252 Ohm +/- 0.1C 0-70C 1 091Prieinamumas
Min.: 1
Daugkart.: 1

TK95 2.252 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 100K OHM 5% OPPOSITE 69Prieinamumas
Min.: 1
Daugkart.: 1
BR 3981 K 100 kOhms 100 uW 5 % Off-Board Wire Lead - 80 C + 300 C 0.36 mm 7.9 mm 0.36 mm
Amphenol Advanced Sensors NTC Thermistors DIA 55mils ADJ LEAD W/STUBEND GLASS COAT 62Prieinamumas
Min.: 1
Daugkart.: 1

BR 200 Ohms 330 uW 10 % Off-Board Wire Lead - 80 C + 300 C 1.41 mm 7.9 mm 1.41 mm
Amphenol Advanced Sensors NTC Thermistors 2KOhm +/-.2C Epoxy Interchangeable Chip 549Prieinamumas
Min.: 1
Daugkart.: 1

DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 50KOhm +/-.2C Epoxy Interchangeable Chip 360Prieinamumas
Min.: 1
Daugkart.: 1

DC95 50000 K 50 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 2252 Ohm +/- 0.2C 0-70C 658Prieinamumas
Min.: 1
Daugkart.: 1

TK95 2.252 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Diode +-10% Tolerance 757Prieinamumas
Min.: 1
Daugkart.: 1

GE 4365 K 200 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 Ohm 10K 3 616Prieinamumas
Min.: 1
Daugkart.: 1

RL20 4356 K 10 kOhms 7.2 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 5.33 mm Bulk
Amphenol Advanced Sensors NTC Thermistors RL3005-574.0-103-SA 729Prieinamumas
Min.: 1
Daugkart.: 1

SA 4073 K 1 kOhms 3.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 0805 Size 50K Ohm +/-10% 25C 1 953Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

NHQM 4150 K 50 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors NTC THERM SLEEVED CHIP,10K 1 821Prieinamumas
Min.: 1
Daugkart.: 1

SC30 3969 K 10 kOhms 30 mW 0.1 C Off-Board Wire Lead - 40 C + 105 C 0.81 mm 38 mm 0.81 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 0.050" OD cap, insulated leads, 10Kohm +/- 0.1C from 0C-70C 2 257Prieinamumas
Min.: 1
Daugkart.: 1
SC50 3969 K 10 kOhms 50 mW 0.1 C Off-Board Wire Lead - 40 C + 105 C 1.5 mm 38 mm 1.5 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Glass encapsulated, 10.0Kohm +/-2% a. 25C 2 790Prieinamumas
Min.: 1
Daugkart.: 1
TH 3434 K 10.74 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Diode +-10% Tolerance 991Prieinamumas
Min.: 1
Daugkart.: 1

GE 3499 K 1 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .11 100 Ohm 1 873Prieinamumas
Min.: 1
Daugkart.: 1

RL10 3096 K 100 Ohms 2.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.05 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 100 Ohm 5 081Prieinamumas
Min.: 1
Daugkart.: 1

RL20 3468 K 100 Ohms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 25 Ohm 4 364Prieinamumas
Min.: 1
Daugkart.: 1

RL20 3096 K 25 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .32 10ohm 2 518Prieinamumas
Min.: 1
Daugkart.: 1

RL30 3096 K 10 Ohms 7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.3 mm Bulk

Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-100C 253Prieinamumas
Min.: 1
Daugkart.: 1

EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 50 kohm +/-2deg C 1 405Prieinamumas
Min.: 1
Daugkart.: 1

EC95 50000 K 50 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 1206 size, 100Kohm +/- 5% a. 25C 1 262Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

NHQ 4250 K 100 kOhms 1.5 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors HarshEnviroChipTherm 2050oHmMatSys2 1 708Prieinamumas
Min.: 1
Daugkart.: 1

CR1 3540 K 2 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 170 C 3 mm 45 mm 3 mm 7 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 100nF Noise Immune Capacitor, 5% tol 802Prieinamumas
Min.: 1
Daugkart.: 1

NKI 3977 K 10 kOhms 5 % Free Hanging Radial - 40 C + 155 C Bulk
Amphenol Advanced Sensors NTC Thermistors 4.7A 5ohm 1 348Prieinamumas
Min.: 1
Daugkart.: 1
RL 3096 K 5 Ohms 15 mW 10 % Off-Board Wire Lead - 50 C + 175 C Disc 14 mm 38 mm 14 mm 3.56 mm
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 20K Ohm +/- 10% 25C 2 239Prieinamumas
Min.: 1
Daugkart.: 1

DK 3960 K 20 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk