Vishay / BC Components Termistoriai

Rezultatai: 994
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Vishay / BC Components NTC Thermistors 100Kohms 5% SMD 13 201Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTC 33Kohms 3% 7 689Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 47Kohms 1% 9 764Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 68Kohms 1% SMD 5 724Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTC BARE DIE AG2 5K 1% TAPE E4 500Prieinamumas
Min.: 50
Daugkart.: 50

NTCC201E4 3435 K 5 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.66 mm Cut Tape
Vishay / BC Components NTC Thermistors 4.7K 3% 38mm AWG24 351Prieinamumas
Min.: 1
Daugkart.: 1

NTCALUG01A 3984 K 4.7 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 6.8ohm/5% 2880/3% 319Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE100E3 2880 K 6.8 Ohms 500 mW 5 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC Thermistors 2.7Kohms 5% 1 990Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE203E3 3977 K 2.7 kOhms 100 mW 5 % PCB Mount Radial - 40 C + 125 C 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC Thermistors 10Kohms 1% Beta value 3984K .5% 1 625Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

NTCLE213E3 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10K/2% 3984/0.5% 192Prieinamumas
Min.: 1
Daugkart.: 1

NTCACAP 3984 K 10 kOhms 150 mW 2 % Free Hanging Wire Lead - 55 C + 60 C 7 mm 25 mm Bulk
Vishay / BC Components NTC Thermistors 2Kohm/5% 3528/0.5% 1 857Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE203E3 3528 K 2 kOhms 100 mW 5 % Through Hole Radial - 40 C + 125 C 40 mm Bulk
Vishay / BC Components NTC Thermistors 50Kohm/2% 4190/1.5% 380Prieinamumas
Min.: 1
Daugkart.: 1
NTCLE100E3 4190 K 50 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC Thermistors 100Kohm/2% 4190/1.5% 186Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE100E3 Bulk
Vishay / BC Components NTC Thermistors NTC NI 0.5 LEAD 10K SPECIAL TOL blk E3 A 187Prieinamumas
Min.: 1
Daugkart.: 1

3984 K 10 kOhms 100 mW 2.2 % PCB Mount Radial - 55 C + 150 C 4.2 mm 4 mm 8 mm
Vishay / BC Components NTC Thermistors 4.7Kohm/2% 3977/.75% 1 922Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE100E3 3977 K 4.7 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC Thermistors 30Kohms 3% Beta val 3935K .75% 1 232Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

NTCLE213E3 3935 K 30 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC Thermistors 10Kohm 3% L=400mm 336Prieinamumas
1 200Tikėtina 2026-03-05
Min.: 1
Daugkart.: 1

NTCLE413 3984 K 10 kOhms 100 mW 3 % Off-Board Wire Lead - 40 C + 105 C 3 mm 400 mm 3 mm 10 mm Bulk
Vishay / BC Components NTC Thermistors 2Kohm/1% 3528/0.5% 375Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC Thermistors 30Kohms 2% Beta val 3935K .75% 1 650Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE213E3 3935 K 30 kOhms 100 mW 2 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 1Kohm/2% 3528/0.5% 304Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC Thermistors 33Kohms 3% Radial 423Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE100E3 4090 K 33 kOhms 500 mW 3 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC Thermistors 5Kohm/1% 3977/.75% 749Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC Thermistors 10Kohms 5% Leads Glass 3 661Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

NTCLG100E2 3977 K 10 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Reel, Cut Tape
Vishay / BC Components NTC Thermistors 470Kohms 5% AEC-Q200 8 355Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

NTCS0402E3.....T 3807 K 470 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 15Kohms 3% SMD 6 834Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

NTCS0603E3.....T 3600 K 15 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel