Aavid Šilumos Radiatoriai

Rezultatai: 853
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Skirta Montavimo stilius Radiatoriaus medžiaga Fin stilius Šiluminė Varža Ilgis Plotis Aukštis
Aavid Šilumos Radiatoriai Max Clip Heat Sink, TO247, TO220, TO126, Solder Pins, 19.4x24.89x31.5mm, Clip 848Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks TO-126, TO-220, TO-247 Through Hole Aluminum Channel Cut Fin 24.89 mm 19.4 mm 31.5 mm
Aavid 0S565-100-B
Aavid Šilumos Radiatoriai Max Clip Euro Extrusion Profile, 3.43 C/W Rthn, 1.12 C/W Rthf, 15mm Base, 54mm H 19Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks
Aavid Šilumos Radiatoriai Heat Sink for Intel Xeon, 108x78x25.2mm, Copper Plate/Heat Pipe Spreader Type 36Prieinamumas
Min.: 1
Daugkart.: 1

Heatpipe Assemblies Heat Sinks Panel Copper Zipper Fin 108 mm 78 mm 25.5 mm
Aavid Šilumos Radiatoriai Semiconductor Mounting Pad for TO-5, 3-4 Leads, 1.91mm Thickness 3 875Prieinamumas
Min.: 1
Daugkart.: 1

Accessories and Hardware TO-5 Screw 1.91 mm
Aavid CLP212SG
Aavid Šilumos Radiatoriai Clip Over Edge U-Clips for Sensors/Thin Components, 7mm W, 0.5mm Thickness, 20N 2 892Prieinamumas
Min.: 1
Daugkart.: 1

Accessories and Hardware Sensor, Thin Component Clip Aluminum 10 mm 7 mm 5.7 mm
Aavid Šilumos Radiatoriai Extruded Heat Sink, BGA Clip Attach, 40x40mm, 12.5mm Heat Sink Height, T710 TIM 627Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks BGA, FPGA Clip Aluminum Extruded Radial Fin 1.6 C/W 40 mm 40 mm 12.5 mm
Aavid Šilumos Radiatoriai Basket Heat Sink for TO-3, Slanted Fin, Horizontal, 7.2 Degree C/W, 12.7mm 2 996Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks TO-3 Screw Aluminum 7.2 C/W 45.97 mm 45.97 mm 12.7 mm
Aavid Šilumos Radiatoriai Channel Style Heat Sink for TO-220, Horizontal/Vertical Mounting, Black Anodized 1 542Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks TO-220 Screw Aluminum Vertical Fin 21 C/W 25.4 mm 12.7 mm 18.03 mm
Aavid Šilumos Radiatoriai Heat Sink, TO220, Vertical, 2.6 Degree C/W, 2.67mm Hole, 63.5x18.29x3.17mm 7 640Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks TO-220 Screw Aluminum Extruded Radial Fin 25.4 mm 41.91 mm 63.5 mm
Aavid Šilumos Radiatoriai Heat Sink TO220, Vertical, 12.7x25.4x29.97mm, Thermal 10594B-TT Rev BB(Copper)G 5 000Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks TO-220 Through Hole Copper Channel Cut Fin 12.7 mm 25.4 mm 29.972 mm
Aavid Šilumos Radiatoriai Heat Sink for MULTIWATT, Vertical, 5.6 C/W, 3.10mm Hole, 25.4mm, Solder Pins 3 080Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks TO-218, TO-220 Through Hole Aluminum Extruded Radial Fin 25.4 mm 41.91 mm 25.4 mm
Aavid Šilumos Radiatoriai Heat Sink for D2Pak, TO263, Power SO-10, MO-184, Horizontal, 14 C/W, 25.91mm 10 333Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks D2Pak (TO-263) SMD/SMT Aluminum Straight Fin 15 C/W 14.99 mm 25.91 mm 9.52 mm
Aavid Šilumos Radiatoriai Slide-On Heat Sink+Tab, TO220, Horizontal, 20.3 C/W, Tin Plated, 22x11x19mm 6 973Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks TO-220 Through Hole Aluminum Formed Fin 22 mm 11 mm 22 mm
Aavid Šilumos Radiatoriai Channel Heat Sink for TO-220, TO-220-Single Gauge, Vertical, 12.7x29.98x25.4mm 5 879Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks TO-220 Through Hole Aluminum Twisted Fin 13.4 C/W 12.7 mm 25.4 mm 29.98 mm
Aavid CLP-101
Aavid Šilumos Radiatoriai Clips for Extrusions, Transistor Case Style TO-220, TO-218, MULTIWATT 2 701Prieinamumas
Min.: 1
Daugkart.: 1

Accessories and Hardware TO-220, TO-218 Clip Aluminum
Aavid CLP-ZC-4426G
Aavid Šilumos Radiatoriai Clip for TO-220, Horizontal/Vertical Mounting, Steel, 15mm Width, 19mm Height 7 542Prieinamumas
Min.: 1
Daugkart.: 1

Accessories and Hardware TO-220
Aavid TS-11042-CY
Aavid Šilumos Radiatoriai Screwdown Style Clip for 1 Inch Tall Heat Sink, 9.5x21.30mm, 700153 4 157Prieinamumas
Min.: 1
Daugkart.: 1

Accessories and Hardware Screw Formed Fin 21.3 mm 9.5 mm 4 mm
Aavid Šilumos Radiatoriai Push Pin Heat Sink for BGA, 37.4x37.4x10mm, IC=37.5x37.5, Plastic Pins, Pad 2 582Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks BGA Bracket Aluminum Omnidirectional Fin 37.4 mm 37.4 mm 10 mm
Aavid Šilumos Radiatoriai Push Pin Heat Sink for BGA, 28.5x28.5x10mm, IC=28x28, Plastic Pins, No Pad 2 418Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks BGA Bracket Aluminum Omnidirectional Fin 28.5 mm 28.5 mm 10 mm
Aavid Šilumos Radiatoriai Stainless Steel Clip, TO-218/TO-220 Transistor Case, Style #50, Kool-Klip Series 11 403Prieinamumas
Min.: 1
Daugkart.: 1

Accessories and Hardware TO-218, TO-220 Clip Aluminum 30.6 mm 6.6 mm 12.7 mm
Aavid Šilumos Radiatoriai Clip for Heat Sink, Code 83, 28.6x10.4mm 4 081Prieinamumas
Min.: 1
Daugkart.: 1

Accessories and Hardware TO-218, TO-220 Clip 28.58 mm 10.14 mm
Aavid Šilumos Radiatoriai Solder Anchor for Heat Sink, 3.61 C/W Thermal Resistance, 1.6mm PCB Thickness 15 386Prieinamumas
Min.: 1
Daugkart.: 1

Accessories and Hardware SMD/SMT Aluminum 7.62 mm 2.49 mm 7.19 mm
Aavid Šilumos Radiatoriai Heat Sink for Half Brick DC/DC Converters, Lengthwise Fins, 11.4mm Height 413Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks DC/DC Converter, 1/2 Brick
Aavid Šilumos Radiatoriai Heat Sink for Half Brick DC/DC Converters, Crosswise Fins, 11.4mm Height 410Prieinamumas
640Tikėtina 2026-04-20
Min.: 1
Daugkart.: 1

Heat Sinks DC/DC Converter, 1/2 Brick Screw Cross Cut Fin 60.96 mm 57.91 mm 11.4 mm
Aavid Šilumos Radiatoriai Heat Sink for Half Brick DC/DC Converters, Crosswise Fins, 35.6mm Height 395Prieinamumas
Min.: 1
Daugkart.: 1

Heat Sinks DC/DC Converter, 1/2 Brick Screw Cross Cut Fin 60.96 mm 57.91 mm 35.6 mm