Wakefield Thermal CD Serija Terminiai Interface Produktai

Rezultatai: 36
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Pakuotė / Korpusas Medžiaga Skirstomoji Įtampa Spalva Didžiausia darbinė temperatūra Ilgis Plotis Storis Tempimo Jėga Degumo įvertinimas Serija
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Thermal Material, TO-66 Pad, 2 Pin 701Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-66 Phase Change Compound 9.2 kVAC Orange + 60 C 1.25 in 0.7 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Material, 1" x 1" Square Pad, 0.003" Thick 904Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 25.4 mm 25.4 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change, Chipset Pad 0.689" x 0.689", No Hole 857Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 0.689 in 0.689 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change, Chipset Pad 0.768" x 0.768", No Hole 488Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 0.768 in 0.768 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change, 7.75" x 10.00" Rectangular Pad, 0.003" Thick 56Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 254 mm 196.85 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Thermal Material, TO-247 Pad, No Hole 2 131Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 0.95 in 0.75 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Thermal Material, TO-126 Pad with Hole 985Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-126 Phase Change Compound 9.2 kVAC Orange + 60 C 12.7 mm 8.89 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Material, 5" x 5" Square Pad, 0.003" Thick 45Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 127 mm 127 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Thermal Material, TO-220 Pad, 0.003" Thick 1 076Prieinamumas
1 500Tikėtina 2026-04-24
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 17.78 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Thermal Material, TO-220 Pad, No Hole 404Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 17.78 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD

Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Thermal Material, TO-247 Pad, 0.003" Thick 1 205Prieinamumas
5 000Tikėtina 2026-03-04
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 24.13 mm 19.05 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Material, Dual Mount TO-247 Pad, 2 Holes 425Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 38.1 mm 24.13 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Material, Triple Mount TO-247 Pad, 3 Holes 219Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 57.15 mm 0.95 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Thermal Material, TO-264 Pad, 0.003" Thick 1 260Prieinamumas
3 000Tikėtina 2026-03-27
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-264 Phase Change Compound 9.2 kVAC Orange + 60 C 26.67 mm 21.59 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Thermal Material, TO-3 Pad, 2 Pin 386Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-3 Phase Change Compound 9.2 kVAC Orange + 60 C 1.55 in 1.05 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Thermal Material, TO-3 Pad, 8 Pin 123Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-3 Phase Change Compound 9.2 kVAC Orange + 60 C 1.55 in 1.05 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change, Chipset Pad 1.003" x 1.003", No Hole 249Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.003 in 1.003 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change, Chipset Pad 1.319" x 1.319", No Hole 396Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.319 in 1.319 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change, Chipset Pad 2.106" x 2.106", No Hole 79Prieinamumas
500Tikėtina 2026-05-12
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 2.106 in 2.106 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Material, DO-4 Pad, 0.625" OD / 0.203" ID 277Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Phase Change Compound 9.2 kVAC Orange + 60 C 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Material, DO-4/5 Pad 0.800" OD / 0.260" ID 374Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Phase Change Compound 9.2 kVAC Orange + 60 C 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change, Rectifier Pad 1.12" x 1.12" with Hole 143Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.12 in 1.12 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change, Bridge Rectifier Pad 2.25x1.75", 2 End Slot 234Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 2.25 in 1.75 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change, Chipset Pad 0.846" x 0.846", No Hole 131Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 0.846 in 0.846 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change, Chipset Pad 1.909" x 1.909", No Hole 188Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.909 in 1.909 in 0.076 mm 100 psi UL 94 V-0 CD