Bergquist Company Terminiai Interface Produktai

Rezultatai: 1 249
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Pakuotė / Korpusas Medžiaga Šiluminis Laidumas Skirstomoji Įtampa Spalva Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Storis Tempimo Jėga Degumo įvertinimas Serija Pakavimas

Bergquist Company Terminiai Interface Produktai Sil-Pad, 0.007" Thickness, 21.84x18.80mm, Sil-Pad TSP900/400, IDH 2191350 5 402Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 21.84 mm 18.8 mm 0.007 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Terminiai Interface Produktai Sil-Pad, 0.009" Thickness, 1.650x1.140", Sil-Pad TSP900/400, IDH 2192642 5 413Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 41.91 mm 28.96 mm 0.009 in 20 MPa UL 94 V-0 400 / TSP 900
Bergquist Company Terminiai Interface Produktai Sil-Pad, 12" x 12" Sheet, 0.007" Thickness, Sil-Pad TSP900/400, IDH 2167741 1 025Prieinamumas
811Pagal užsakymą
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 304.8 mm 304.8 mm 0.007 in 20 MPa UL 94 V-0 400 / TSP 900
Bergquist Company Terminiai Interface Produktai Sil-Pad, 12"x12" Sheet, 0.007" Thickness, 1 Side Adhesive, 0.437x0.312" 340Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 304.8 mm 304.8 mm 0.007 in 20 MPa UL 94 V-0 400 / TSP 900
Bergquist Company Terminiai Interface Produktai Insulator, Low-Pressure, 12"x12" Sheet, 0.005" Thickness, Sil-Pad TSP1600/800 306Prieinamumas
179Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 3 kVAC Gold - 60 C + 180 C 0.005 in 12 MPa UL 94 V-0 800 / TSP 1600
Bergquist Company Terminiai Interface Produktai Sil-Pad, Low-Pressure, 12"x12" Sheet, 0.005" Thickness, 1 Side Adhesive 477Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 3 kVAC Gold - 60 C + 180 C 0.005 in 12 MPa UL 94 V-0 800 / TSP 1600

Bergquist Company Terminiai Interface Produktai SIL PAD, Low-Pressure, 0.009" Thickness, 19.05x12.7mm, TSP1600S/900S 16 644Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 19.05 mm 12.7 mm 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S

Bergquist Company Terminiai Interface Produktai SIL PAD, Low-Pressure, 0.009" Thickness, 19.05x12.7mm, TSP1600S/900S 16 423Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 19.05 mm 12.7 mm 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S

Bergquist Company Terminiai Interface Produktai SIL PAD, Low-Pressure, 0.009" Thickness, 25.4x19.05mm, TSP1600S/900S 43 766Prieinamumas
19 600Tikėtina 2026-03-17
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 25.4 mm 19.05 mm 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S
Bergquist Company Terminiai Interface Produktai Insulator, 10"x12" Sheet, 0.015" Thickness, Sil-Pad TSPA3000/A2000, IDH 2191343 30Prieinamumas
25Tikėtina 2026-03-24
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 4 kVAC White - 60 C + 200 C 304.8 mm 254 mm 0.015 in 50 psi UL 94 V-0 A2000 / TSP A3000

Bergquist Company Terminiai Interface Produktai Insulator, 0.006" Thickness, 1 Side Adhesive, SIL PAD TSPK1300/K-10, K10AC-104 4 689Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Terminiai Interface Produktai Insulator, 0.006" Thickness, 25.4x19.05mm, SIL PAD TSPK1300/K-10, IDH 2167649 10 809Prieinamumas
8 455Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 25.4 mm 19.05 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Terminiai Interface Produktai Insulator, 0.006" Thickness, 31.75x31.75mm, SIL PAD TSPK1300/K-10, IDH 2192506 1 231Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 31.75 mm 31.75 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Terminiai Interface Produktai Insulator, 0.006" Thickness, 19.05x12.7mm, SIL PAD TSPK1300/K-10, IDH 2167645 11 178Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 19.05 mm 12.7 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Terminiai Interface Produktai Insulator, 0.006" Thickness, 21.84x18.80mm, SIL PAD TSPK1300/K-10, IDH 2191186 6 057Prieinamumas
10 000Tikėtina 2026-02-20
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 21.84 mm 18.8 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Terminiai Interface Produktai Insulator, 0.006" Thickness, 19.05x12.70mm, SIL PAD TSPK900/K-4, IDH 2167662 20 858Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 6 kVAC Gray - 60 C + 180 C 0.006 in 35 MPa K-4 / TSP K900

Bergquist Company Terminiai Interface Produktai Sil-Pad, Medium Performance Kapton-Based Insulator, 0.006" Thickness 5 851Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.1 W/m-K 6 kVAC Blue-Green - 60 C + 180 C 25.4 mm 19.05 mm 0.006 in 35 MPa K-6 / TSP K1100
Bergquist Company Terminiai Interface Produktai Conductive, 1-Part, Liquid Formable, 180ml Cartridge, 6 W/m-K, Liqui-Form 39Prieinamumas
214Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1

Thermal Interface Materials Thermal Conductive Gel Paste Silicone Elastomer 6 W/m-K Gray - 60 C + 200 C 90 psi UL 94 V-0 TLF 6000HG
Bergquist Company Terminiai Interface Produktai GAP PAD, 7W/m-K, 8" x 8" Sheet, 0.080" Thickness, TGP7000ULM, IDH 2474885 16Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 7 W/m-K 5 kVAC Gray - 60 C + 200 C 203.2 mm 203.2 mm 2.032 mm 22 psi UL 94 V-0 TGP 7000ULM
Bergquist Company AL-150-100
Bergquist Company Terminiai Interface Produktai Phase Change Thermal Interface Material, 1.5x1", TCF 1000AL/Thermstrate 2000 9 859Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad Non-standard White + 150 C 0.076 mm 2000 / TCF 1000 AL

Bergquist Company Terminiai Interface Produktai Sil-Pad, 0.009" Thickness, Sil-Pad TSP 1200 Series / Sil-Pad 1000 Series 5 086Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Rubber 1.2 W/m-K Pink 19.05 mm 12.7 mm 0.229 mm 1000 / TSP 1200

Bergquist Company Terminiai Interface Produktai Sil-Pad, 0.009" Thickness, Sil-Pad TSP 1200 Series / Sil-Pad 1000 Series 274Prieinamumas
1 700Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Non-standard Silicone Rubber 1.2 W/m-K Pink 0.229 mm 1000 / TSP 1200

Bergquist Company Terminiai Interface Produktai Sil-Pad, 7 mil, Flame Retardant, 0.437x0.312", Sil-Pad TSP900/400, IDH 2192658 3 658Prieinamumas
3 200Pagal užsakymą
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 11.1 mm 7.92 mm 0.229 mm 20 MPa UL 94 V-0 400 / TSP 900
Bergquist Company Terminiai Interface Produktai Gap Filler, 2-Part, No Spacer Beads, Pot Life=60m, 50cc, Gap Filler TGF1500/1500 23Prieinamumas
500Pagal užsakymą
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Liquid Gap Filler Non-standard Silicone Elastomer 1.8 W/m-K Yellow, White - 60 C + 200 C UL 94 V-0 1500 / TGF 1500 Bulk
Bergquist Company Terminiai Interface Produktai GAP PAD, Conductive, Reinforced, 8"x16" Sheet, 0.015" Thickness, TGP1500R/1500R 39Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 0.381 mm 45 psi UL 94 V-0 1500R / TGP 1500R