MIKROE-3048

Mikroe
932-MIKROE-3048
MIKROE-3048

Gam.:

Aprašymas:
Optinių Jutiklių Kūrimo Įrankiai Proximity 6 click

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
29,69 € 29,69 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Optinių Jutiklių Kūrimo Įrankiai
RoHS:  
Add-On Boards
Proximity Sensor
ADUX1020
3.3 V, 5 V
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Matmenys: 42.9 mm x 25.4 mm
Gaminio tipas: Optical Sensor Development Tools
Serija: Sensors-Optical-Click
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3048 Proximity 6 Click

Mikroe MIKROE-3048 Proximity 6 Click is designed to detect a foreign object that is distanced up to 20cm far. This proximity Click Board features a detection sensor IC that can trigger a threshold-based interrupt capable of detecting even simple gesture movements. The advanced onboard IC sensor offers an LED driver section. This driver section consists of a light sensor with the integrated Analog Front End (AFE), 14-bit Analog to Digital Converter (ADC), and digital engine. All of this helps in the processing and aggregation of the measurement result for simplified firmware development. The ambient light cancellation of this versatile proximity detection device includes both digital and optical filtering, resulting in increased detection reliability.