SEN-17589

SparkFun
474-SEN-17589
SEN-17589

Gam.:

Aprašymas:
Greitėjimo jutiklių kūrimo įrankiai SparkFun Triple Axis Accelerometer Breakout - KX134 (Qwiic)

Prieinamumas: 12

Turime sandėlyje:
12 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
3 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
30,97 € 30,97 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
SparkFun Electronics
Gaminio kategorija: Greitėjimo jutiklių kūrimo įrankiai
Breakout Boards
Accelerometer Sensor
KX134
Pagreitis: 8 g, 16 g, 32 g, 64 g
Prekės Ženklas: SparkFun
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Interface Type: I2C, SPI
Gaminio tipas: Acceleration Sensor Development Tools
Jutiklio Ašis: 3-axis
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
7A994

Triple Axis Accelerometer Breakouts

SparkFun Triple Axis Accelerometer Breakouts are simple Qwiic breakouts for the KX134 and KX132 digital accelerometers. These accelerometers are low-power and 16-bit resolution three-axis accelerometers and offer a 10kHz output data rate. The KX134 is capable of measuring ±8g/16g/32g/64g (user-selectable) and KX132 is capable of measuring ±2g/4g/8g/16g. The triple-axis accelerometers offer lower noise and improved linearity over the entire temperature range. These silicon micro-machined accelerometers feature a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The accelerometers feature internal voltage regulators that are used to maintain constant internal operating voltages over the 1.7V to 3.6V operating voltage range. This results in stable operating characteristics even if the supply voltage changes. The triple-axis accelerometer breakouts operate at the -40ºC to +105ºC temperature range. The KX-134 is ideal for high-g measurements and KX-132 is ideal for a wide range of acceleration measurements as well as high-speed applications such as vibration sensing and tap sensing.

SEN-14686 VR IMU Breakout Board

SparkFun SEN-14686 VR IMU Breakout board is a virtual reality IMU board that provides accurate Inertial Measurement Unit (IMU) information. This IMU breakout board combines all the sensor data and drift-corrects them into meaningful information. SparkFun SEN-14686 VR IMU breakout board includes a Bosch's BNO080 IMU, a combination of triple-axis accelerometer/gyro/magnetometer SiP. This Inertial Measurement Unit features 32-bit ARM Cortex M0+ that produces accurate vector rotation headings with a static rotation error of two degrees or less. The SEN-14686 VR IMU breakout board comes equipped with two I2C Qwicc connectors. This breakout board is excellently suited for VR and other heading applications.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.