Marktech Optoelectronics Photodiodes

Rezultatai: 110
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pakuotė / Korpusas Montavimo stilius Didžiausias bangos ilgis Tamsioji srovė Vr - atvirkštinė įtampa Kilimo Laikas Rudens laikas Pusės intensyvumo kampas laipsniais Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija
Marktech Optoelectronics Photodiodes InGaAs PIN PD 2600nm Dome Lens 47Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-46-3 Through Hole 2600 nm 300 uA 3 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 400nm+2600nm Si-PD+InGaAs PD TO-39 Metal Can 1.0 AA Flat Lens 11Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-39-3 Through Hole 800 nm to 2600 nm 100 uA - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD TO-46 Metal Can 1.0 AA Ball Lens 7Prieinamumas
10Tikėtina 2026-03-27
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-46-2 Through Hole 800 nm to 2600 nm 140 uA - 40 C + 85 C
Marktech Optoelectronics Photodiodes InGaAs PIN PD 2600nm Flat Lens 22Prieinamumas
92Tikėtina 2026-03-17
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-46-3 Through Hole 2600 nm 300 uA 3 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD 1.0 AA 3mmx3mm SMD Flat Lens 18Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes SMD/SMT 600 nm to 1750 nm 2 nA 3 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD 1.5 AA in a 5mmx5mm SMD Domed Lens 9Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes SMD-8 SMD/SMT 1700 nm 26 nA 3 V 1 ns 1 ns - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs Photo Diode 3.0 AA 7.24mm x 7.24mm SMD Domed Lens on Starboard 5Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes SMD/SMT 800 nm to 2600 nm 770 uA 1 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD Pigtail Metal Can 0.3 AA Flat Lens 12Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes Through Hole 800 nm to 2600 nm 86 uA 1 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD TO-46 Metal Can 0.3 AA Ball Lens 4Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-46-2 Through Hole 800 nm to 2600 nm 45 uA - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD 1.5 AA 5.0x5.0 mm SMD Flat Lens 26Prieinamumas
60Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1

PIN Photodiodes SMD/SMT 600 nm to 1750 nm 26 nA 3 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD on Starboard 1.5 AA in a 5mmx5mm SMD Domed Lens 10Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes Starboard SMD/SMT 1700 nm 26 nA 1 V 1 ns 1 ns - 40 C + 85 C
Marktech Optoelectronics Photodiodes Photo Detector 12Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 940 nm 500 pA 50 V 20 ns 20 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Photodiode 950nm 8Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes SMD/SMT 950 nm 200 pA 50 V 20 ns 20 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Photodiode 950nm 3Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm 50 pA 50 V 20 ns 20 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Avalanche Photodiode 800nm 12Prieinamumas
Min.: 1
Daugkart.: 1

Avalanche Photodiodes Through Hole 800 nm 50 pA 300 ps 300 ps - 20 C + 85 C
Marktech Optoelectronics Photodiodes Avalanche Photodiode 905nm 8Prieinamumas
Min.: 1
Daugkart.: 1

Avalanche Photodiodes Through Hole 905 nm 200 pA 600 ps 600 ps - 20 C + 85 C
Marktech Optoelectronics Photodiodes Avalanche Photodiode 905nm 9Prieinamumas
Min.: 1
Daugkart.: 1

Avalanche Photodiodes Through Hole 905 nm 400 pA 600 ps 600 ps - 20 C + 85 C
Marktech Optoelectronics Photodiodes Avalanche Photodiode 905nm 3Prieinamumas
Min.: 1
Daugkart.: 1

Avalanche Photodiodes Through Hole 905 nm 400 pA 600 ps 600 ps - 20 C + 85 C
Marktech Optoelectronics Photodiodes Avalanche Photodiode 905nm 11Prieinamumas
Min.: 1
Daugkart.: 1

Avalanche Photodiodes SMD/SMT 905 nm 400 pA 600 ps 600 ps - 20 C + 85 C
Marktech Optoelectronics Photodiodes 940nm PD 5mm Plastic Round Lens with Filter 25Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 940 nm 10 nA 20 V - 20 C + 85 C
Marktech Optoelectronics Photodiodes Photo Diode 900nm 6Prieinamumas
975Tikėtina 2026-03-20
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 900 nm 10 nA 30 V - 30 C + 100 C
Marktech Optoelectronics Photodiodes 900nm TO-18 Metal Can Dome Lens 47Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 940 nm 10 nA 30 V - 30 C + 100 C
Marktech Optoelectronics Photodiodes Photo Diode 525nm 39Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 525 nm 5 pA 5 V 1 ns 60 ns 24 deg - 20 C + 85 C
Marktech Optoelectronics Photodiodes Photo Diode 525nm 1Prieinamumas
275Tikėtina 2026-03-27
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 525 nm 5 pA 5 V 1 ns 60 ns 110 deg - 20 C + 85 C
Marktech Optoelectronics Photodiodes Photo Diode 1250nm 10Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 1750 nm 1 uA 300 ps 300 ps - 20 C + 85 C