Marktech Optoelectronics Photodiodes

Rezultatai: 112
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pakuotė / Korpusas Montavimo stilius Didžiausias bangos ilgis Tamsioji srovė Vr - atvirkštinė įtampa Kilimo Laikas Rudens laikas Pusės intensyvumo kampas laipsniais Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija
Marktech Optoelectronics Photodiodes Photodiode 950nm 7Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm 500 pA 50 V 80 ns 80 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Avalanche Photodiode 800nm 4Prieinamumas
Min.: 1
Daugkart.: 1

Avalanche Photodiodes SMD/SMT 800 nm 50 pA 300 ps 300 ps - 20 C + 85 C
Marktech Optoelectronics Photodiodes Avalanche Photodiode 800nm 4Prieinamumas
Min.: 1
Daugkart.: 1

Avalanche Photodiodes SMD/SMT 800 nm 50 pA 300 ps 300 ps - 20 C + 85 C
Marktech Optoelectronics Photodiodes 950nm TO-46 Metal Can Drip Lens 2Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm 10 nA 30 V 100 ns 100 ns - 25 C + 100 C
Marktech Optoelectronics Photodiodes Series 4 MTPS15.0PV2-4-5 88Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes TO-5-2 Through Hole 950 nm 500 pA 50 V - 40 C + 100 C
Marktech Optoelectronics Photodiodes Series 4 MTPS15.0PV2-4-5i 107Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes TO-5-2 Through Hole 950 nm 500 pA 50 V - 40 C + 100 C
Marktech Optoelectronics Photodiodes SiC UV detector AA .46mmx.46mm 5mm x 5mm SMD flat lens 9Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 280 nm 1 fA 30 V - 55 C + 170 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs Photo Diode 3.0 AA 7.24mm x 7.24mm SMD Domed Lens 5Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes SMD/SMT 600 nm to 1750 nm 265 uA 1 V 102 ns 102 ns - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs Photo Diode 3.0 AA 7.24mm x 7.24mm SMD Domed Lens on Starboard 5Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes Through Hole 600 nm to 1750 nm 265 uA 1 V 102 ns 102 ns - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD 0.3 AA 3mm Plastic Flat Lens 112Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes Through Hole 900 nm to 1700 nm 150 pA - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD 0.3 AA TO 46 Metal Can Ball Lens 86Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-46-2 Through Hole 900 nm to 1700 nm 150 pA - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD 0.3mm AA Plastic Dome Lens 80Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes T-1 3/4 Through Hole 1700 nm 250 pA 10 mV 0.3 ns - 20 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD 0.3mm AA Plastic Flat Lens 169Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes T-1 3/4 Through Hole 1700 nm 100 pA 10 mV 0.3 ns - 20 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD 0.3mm AA Plastic Dome Lens 80Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes T-1 3/4 Through Hole 1700 nm 100 pA 10 mV 0.3 ns - 20 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs Photo Diode 1.0 AA 3mm x 3mm SMD Domed Lens 23Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes SMD/SMT 800 nm to 2600 nm 72 uA 1 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 525nm PD 3mm Plastic Flat Lens Package 26Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 525 nm 5 pA 5 V - 20 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs Photo Diode 1.0 AA 3mm x 3mm SMD Domed Lens on Starboard 10Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes SMD/SMT 800 nm to 2600 nm 72 uA 1 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes Photodiode 950nm TO46-3 13Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm 1 nA 50 V 100 ns 100 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Photodiode 950nm 7Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm 100 pA 50 V 30 ns 30 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Photodiode 6Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm, 1590 nm 100 pA, 500 pA 50 V 100 ns 100 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Quadrant Silicon Photodiode Series 8 12Prieinamumas
Min.: 1
Daugkart.: 1

Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 0.3mm AA Flat Lens 50Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 1750 nm 1 uA - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD TO-39 Metal Can 2.0mm AA Flat Lens 10Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 1750 nm 160 uA 76 ns 76 ns - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD TO-39 Metal Can 3.0mm AA Flat Lens 5Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 1750 nm 265 uA 102 ns 102 ns - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD TO-46 Metal Can 1.0 AA Flat Lens 11Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 2600 nm 200 uA - 40 C + 85 C