Texas Instruments RF Stiprintuvas

Rezultatai: 49
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Darbinis Dažnis Darbinė Maitinimo Įtampa Darbinė Maitinimo Srovė Gain NF - triukšmo koeficientas Tipas Montavimo stilius Pakuotė / Korpusas Technologijos P1dB - suspaudimo taškas OIP3 – trečiosios eilės perėmimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
Texas Instruments RF Stiprintuvas 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR 337Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

1.1 GHz 5 V 105 mA 30 dB 6.5 dB Variable Gain Amplifiers SMD/SMT VQFN-40 16.5 dBm 43 dBm - 40 C + 85 C LMH2832 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40 to 4000 MHz 18dB RF Gain Block A 595- A 595-TRF37C75IDSGT 13 656Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 2.3-2.9 GHz differen tial to single-ende 2 954Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 3.2 to 4.2 GHz diffe rential to single-e 2 766Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel

Texas Instruments RF Stiprintuvas 3.3 GHz to 4.2 GHz s ingle-ended to diff 2 949Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMST 2 480Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3.15 V to 5.25 V 55 mA General Purpose Amplifiers UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMSR 3 100Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

8 GHz 5 V 55 mA 6 dB 9.6 dB Low Noise Amplifiers SMD/SMT UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT 3 316Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

1 MHz to 6 GHz 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGT 2 056Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 5 MHz to 750MHz Casa dable Amp A 595-THS A 595-THS9000DRWR 80Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

50 MHz to 750 MHz 5 V 100 mA 15.6 dB 4 dB General Purpose Amplifiers SMD/SMT VSON-6 Si 20.6 dBm 35 dBm - 40 C + 85 C THS9000 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 50-MHz to 350-MHz Ca scadeable Amp 45Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

50 MHz to 350 MHz 2.7 V to 5.5 V 100 mA 15 dB 4 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si 20.6 dBm 37 dBm - 40 C + 85 C THS9001 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGT 894Prieinamumas
3 000Tikėtina 2026-02-18
Min.: 1
Daugkart.: 1
Reel: 3 000

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGR 346Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40 to 6000 MHz 12dB RF Gain Block A 595- A 595-TRF37A75IDSGT 822Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37A75IDSGR 686Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR 1 265Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

1 MHz to 6 GHz 3.3 V 52 mA 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40 to 4000 MHz 15dB RF Gain Block A 595- A 595-TRF37B75IDSGT 370Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37B75IDSGR 134Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGR 7Prieinamumas
250Tikėtina 2026-02-18
Min.: 1
Daugkart.: 1
Reel: 250

1 MHz to 6 GHz 3.3 V 55 mA 17 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28.5 dBm - 40 C + 85 C TRF37C73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37C75IDSGR 266Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas High Perf Quad DVGA A 926-LMH6522SQ/NOPB A 926-LMH6522SQ/NOPB 14Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

4.75 V to 5.25 V 465 mA 8.5 dB Variable Gain Amplifiers SMD/SMT WQFN-54 Si 17 dBm 49 dBm - 40 C + 85 C LMH6522 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGR
1 250Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 250

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas DC to 7.6GHz 3dB BW 10dB gain dual RF Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 2 000
Daugkart.: 2 000
Reel: 2 000

0 Hz to 7 GHz 5 V 180 mA 10 dB 12.4 dB General Purpose Amplifiers SMD/SMT VQFN-FCRLF-16 Si 11.3 dBm 21 dBm - 40 C + 125 C TRF1305B2 Reel
Texas Instruments RF Stiprintuvas Fully-Differential D ual 1.1 GHz Digita A A 595-LMH2832IRHAT Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 2 500
Daugkart.: 2 500
Reel: 2 500

SMD/SMT VQFN-40 - 40 C + 85 C LMH2832 Reel
Texas Instruments RF Stiprintuvas Single-ended to diff erential 2.3 - 2.9 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 3 000
Daugkart.: 3 000
Reel: 3 000

2.3 GHz to 2.9 GHz 3.3 V 84 mA 17 dB 3 dB Gain Block Amplifiers SMD/SMT WQFN-12 Si 17.5 dBm 35 dBm - 40 C + 105 C LMH9226 Reel