STM32WL55JCI6

STMicroelectronics
511-STM32WL55JCI6
STM32WL55JCI6

Gam.:

Aprašymas:
RD mikrovaldikliai – MCU Multiprotocol LPWAN 32-bit ArmCortex-M4 MCUs LoRa (G)FSK-MSK BPSK 256KB Flash

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 973

Turime sandėlyje:
1 973 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,37 € 8,37 €
6,69 € 66,90 €
6,26 € 156,50 €
5,80 € 580,00 €
5,45 € 1 362,50 €
5,34 € 2 670,00 €
5,29 € 5 290,00 €
2 940 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: RD mikrovaldikliai – MCU
RoHS:  
32 bit
BGA-73
SMD/SMT
Tray
Prekės Ženklas: STMicroelectronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Jautrus drėgmei: Yes
Gaminio tipas: RF Microcontrollers - MCU
Serija: STM32WL55JC
Gamyklinės pakuotės kiekis: 2940
Subkategorija: Wireless & RF Integrated Circuits
Technologijos: Si
Prekinis pavadinimas: STM32
Vieneto Svoris: 33 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

STM32WL55xx 32 bitų belaidžiai didelio nuotolio mikrovaldikliai

STMicroelectronics STM32WL55xx 32 bitų belaidžio ilgo nuotolio mikrovaldikliai turi galingą ir itin mažos galios LPWAN reikalavimus atitinkantį radijo sprendimą, leidžiantį naudoti LoRa®, (G)FSK, (G)MSK ir BPSK moduliacijas. STM32WL55xx belaidžiai mikrovaldikliai yra itin mažos galios, jų pagrindą sudaro našus ARM® Cortex®-M4 32 bitų RISC branduolys, veikiantis iki 48 MHzdažniu. Branduolys atlieka visą DSP instrukcijų rinkinį ir yra papildytas ARM Cortex-M0+ mikrovaldikliu. Abiejuose branduoliuose sumontuotas nepriklausomas atminties apsaugos blokas (MPU), skirtas naudojimo saugumui sustiprinti.