RF Power Detector RD detektorius

Rezultatai: 52
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Dažnių diapazonas Dinaminis diapazonas dB Configuration Darbinė Maitinimo Įtampa Didžiausia diodo talpa Technologijos Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Pakavimas
Analog Devices RD detektorius Prec 300MHz to 7GHz RD detektorius w/ Gain 3 360Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Prec 300MHz to 7GHz RD detektorius w/ SD & 598Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments RD detektorius 450MHz to 2GHz 50 d B range LOG RF powe 952Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 350
: 1 000

RF Power Detector 450 MHz to 2 GHz 50 dB Single 2.6 V to 5.5 V + 85 C - 40 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 1 885Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 10MHz to 20GHz Integrated Vector-Network 49Prieinamumas
Min.: 1
Daugkart.: 1

RF Power Detector 10 MHz to 20 GHz 5 V + 85 C - 40 C SMD/SMT LGA-26 Cut Tape
Analog Devices RD detektorius RMS TruPwr Detectors 573Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

RF Power Detector 0 Hz to 6 GHz 45 dB Single 3.3 V 100 pF Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius RF Pwr Detector w/ Bufed Out & 40dB Dyn 2 112Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 300 MHz to 3 GHz 40 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius RF Pwr Detector w/ Bufed Out & 40dB Dyn 1 634Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 300 MHz to 3 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 300MHz to 7GHz RF Pwr Detector w/ Bufed 453Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 300MHz to 3GHz RF Pwr Detector in SC70 P 622Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 300 MHz to 3 GHz 36 dB Single 2.7 V to 6 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 1 256Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 300MHz to 7GHz RF Pwr Detector w/ Bufed 643Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Prec 300MHz to 7GHz RD detektorius w/ SD & 601Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Prec 300MHz to 7GHz RD detektorius w/ Gain 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

RF Power Detector Si SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Prec 300MHz to 7GHz RD detektorius w/ Gain 541Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 300MHz to 11GHz Prec 2x RF Pwr Detector 1 231Prieinamumas
Min.: 1
Daugkart.: 1

RF Power Detector 300 MHz to 11 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-12 Tube
Analog Devices RD detektorius Prec 600MHz to 7GHz, RD detektorius w/ Adj 929Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 600 MHz to 7 GHz 42 dB Single 2.7 V to 5.5 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator 380Prieinamumas
Min.: 1
Daugkart.: 1

RF Power Detector 600 MHz to 15 GHz 40 dB Single 5.8 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube
Analog Devices / Maxim Integrated RD detektorius RF POWER DETECTOR 2 619Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

RF Power Detector 450 MHz to 2.5 GHz 5 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 100kHz to 1GHz RF Pwr Detector 3 070Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 100kHz to 1GHz RF Pwr Detector 1 225Prieinamumas
5 900Pagal užsakymą
Min.: 1
Daugkart.: 1
: 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments RD detektorius Sgl Rf Detector W/ L LP A 926-LMV225SDX/ A 926-LMV225SDX/NOPB 4 080Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 110Prieinamumas
605Tikėtina 2026-07-13
Min.: 1
Daugkart.: 1

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single 3 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Tube
Analog Devices RD detektorius UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator 86Prieinamumas
242Tikėtina 2026-07-01
Min.: 1
Daugkart.: 1

RF Power Detector 600 MHz to 15 GHz 40 dB Single 3 V to 5.5 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube
Mini-Circuits RD detektorius POWER DETECTOR/ SMA/ ROHS 1Prieinamumas
130Pagal užsakymą
Min.: 1
Daugkart.: 1

RF Power Detector 10 MHz to 8 GHz 60 dB Single 5 V Si + 85 C - 40 C Screw