ROHM Semiconductor EEprom

Rezultatai: 638
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom AECQ 2 309Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

128 kbit Serial 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEprom SPI BUS 128K 1.6-5.5 Std MSOP8 2 492Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

128 kbit SPI 20 MHz 16 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 1Kbit(64x16bit) 2 955Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 8Kbit(512x16bit) 2 394Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

8 kbit Serial 3 MHz 512 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 8K VSON008X2030 EEprom 3 894Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 4K SOP8 EEprom 2 126Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

4 kbit Serial 2 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel, Cut Tape, MouseReel

ROHM Semiconductor EEprom Hi-Rel Serial EEprom of I2C BUS 4 893Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T02-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 8K MSOP8 EEprom 4 959Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

8 kbit Serial 400 kHz 1 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T08-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 32K VSON008X2030 EEprom 3 493Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T32-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 2Kbit 2.5-5.5V 2 906Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 32Kbit 2.5-5.5V 2 508Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 2K VSON008X2030 EEprom 3 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 256K SOP-J8 EEprom 2 403Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

256 kbit I2C 1 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G256-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 4Kbit 2.5-5.5V 2 449Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

4 kbit SPI 10 MHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 1Kbit(64x16bit) 2 377Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 kbit Serial 3 MHz 64 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 1Kbit(64x16bit) 2 689Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

1 kbit Serial 3 MHz 64 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 4Kbit(256x16bit) 3 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 16K VSON008X2030 EEprom 3 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

16 kbit Serial 3 MHz 1 k x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom (3-Wire) 2MHz 16Kbit 2.5-5.5V 2 362Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

16 kbit SPI 2 MHz 1 k x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom (3-Wire) 2MHz 16Kbit 2.5-5.5V 3 499Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 kbit SPI 2 MHz 1 k x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K TSSOP-B8 EEprom 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVT-3G Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 32K TSSOP-B8 EEprom 5 039Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 64K MSOP8 EEprom 2 395Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 4K VSON008X2030 EEprom 6 128Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

4 kbit Serial 400 kHz 512 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T04-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 64K SOP-J8 EEprom 1 644Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

64 kbit Serial 20 MHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S640-W Reel, Cut Tape