Interface IC's Flip Flops

Rezultatai: 457
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 2 788Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 265 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Rgstr w ith 3-State Output 223Prieinamumas
Min.: 1
Daugkart.: 1

Register FCT 8 Circuit 3-State SOIC-20 Single-Ended Non-Inverting 6.5 ns - 15 mA 12 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops Octal D-Typ FlipFlop With 3-State Output A 595-CD74AC374M 956Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC574APW 377Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- A 595-CD74HC574M 2 182Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 469Prieinamumas
Min.: 1
Daugkart.: 1

Register FCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.5 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC374APWT 154Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops Hi-Spd CMOS Octal D- Type Inv F-F 549Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State PDIP-20 TTL Inverting 35 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Nexperia Flip Flops 74HCT377D/SOT163/SO20 2 369Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 14 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3 443Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop HC 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 265 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1 204Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop HCT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops CMOS Quad D-Type Fli p-Flop 1 733Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

CMOS 4000 1 Circuit CMOS SOIC-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LV574ADW 972Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop LV 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Edge- T rggrd ALT 595-SN74A ALT 595-SN74AC564DW 40Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74ACT574DW 1 569Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 699Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 131Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 39Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State PDIP-20 TTL Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip Flops Hi-Spd CMOS Quad D-T ype F-F A 595-CD74H A 595-CD74HC173M 2 050Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop HC 4 Circuit 3-State SOIC-Narrow-16 Single-Ended Non-Inverting 200 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHCT574PW/SOT360/TSSOP20 2 217Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Non-Inv D-Type F-F W/3-State Otpt 810Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Nexperia Flip Flops 74HC374PW/SOT360/TSSOP20 628Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-St 10bit Bus Int A 595-SN74LVC821APW A 595-SN74LVC821APW 1 550Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Bus Interface Flip-Flop LVC 8 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1 757Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop AHC 8 Circuit 3-State TVSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 2 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel