Interface IC's Flip Flops

Rezultatai: 457
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
onsemi Flip Flops 5V CMOS Octal D-Type 3-State Out 2 768Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop 74ACT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 3-18V CMOS Hex D-Type 201Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop MC14 7 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 400 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hi-Speed CMOS Octal D-Type Flip-Flop 932Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 38 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Hi-Speed CMOS Octal D-Type Flip-Flop A 5 A 595-CD74HCT377M 1 043Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 38 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC377PW/SOT360/TSSOP20 31Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 5V CMOS Octal D-Type 1 193Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 25 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Tube
Nexperia Flip Flops SOT163-1 OCTAL DTYPE FLIPFLOP 289Prieinamumas
8 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC574PW/SOT360/TSSOP20 74Prieinamumas
35 000Tikėtina 2026-04-30
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 3-18V CMOS Quad D-Type 491Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop MC14 4 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 400 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Nexperia Flip Flops SOT360-1 OCTAL DTYPE FLIPFLOP 5 372Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 3-18V CMOS Quad D-Type 4 579Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop MC14 4 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 400 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-6V CMOS Octal D-Type 164Prieinamumas
750Tikėtina 2026-05-12
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 145 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip Flops Hi Speed CMOS Logic Quad D-Type ALT 595- ALT 595-CD74HCT175M96 2 013Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop HCT 1 Circuit CMOS SOIC-Narrow-16 TTL Inverting/Non-Inverting 33 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 5V CMOS Octal D-Type 2 445Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-6V CMOS Octal D-Type 219Prieinamumas
2 500Tikėtina 2026-04-14
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop 74AC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC 5.6ns 8mA 2.0 to 5.5V 364Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

CMOS VHC 1 Circuit 3-State Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHC273BQ/SOT764/DHVQFN20 1 576Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HCT273D/SOT163/SO20 3 544Prieinamumas
6 000Tikėtina 2026-03-05
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHCT273PW/SOT360/TSSOP20 742Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-6V CMOS Octal D-Type 1 232Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 145 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-6V CMOS Octal D-Type 2 115Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-WB-20 Single-Ended Non-Inverting 13 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip Flops 5V CMOS Octal D-Type 1 214Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Nexperia Flip Flops 74AHCT273D/SOT163/SO20 179Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip Flops 2-6V CMOS Hex D-Type w/Clock 21Prieinamumas
2 500Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop HC 7 Circuit Single-Ended TSSOP-16 Single-Ended Non-Inverting 110 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-6V CMOS Octal D-Type 485Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 145 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube