Texas Instruments Flip Flops

Rezultatai: 1 123
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 2 421Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/ Tri-St Out 1 057Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74ACT564DW 2 362Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 1 951Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal 873Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop AHC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V Through Hole - 40 C + 125 C Tube
Texas Instruments Flip Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 695Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

CMOS AHC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Neg-Edge-Trig J -K Flip-Flop 982Prieinamumas
Min.: 1
Daugkart.: 1

J-K Type Flip-Flop ALS 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 19 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip Flops 16-Bit D-Type Flip-F lop 611Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop AUC 16 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Low-Pwr Sgl Pos- Edg e-Trgrd D-Type 5 075Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

True AUP 1 Circuit CMOS SON-6 CMOS Inverting/Non-Inverting 4.1 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Edge-Tr grd Flip-Flop 220Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Latch BCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 9.1 ns - 15 mA 64 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74F74DR 4 401Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop F 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos-Edge-Trig J -K Flip-Flop 2 627Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 4 mA 4 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Triggered F/F 2 140Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

HC 8 Circuit 3-State SOIC-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive octal D-t ype flip-flops with 3 623Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Quadruple D-Type Fli p-Flop W/Clear A 59 A 595-SN74LS175D 2 338Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop LS 4 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 25 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1 602Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop LS 2 Circuit TTL SSOP-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3 943Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop LV 8 Circuit 3-State TSSOP-20 LVTTL Non-Inverting 19.3 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal 907Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop LVC 8 Circuit 3-State PDIP-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74LVC574ADW 1 172Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip Flops Tri-State ABT Octal A 595-SN74LVTH374PW A 595-SN74LVTH374PW 2 097Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-74ACT11374DW 1 830Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-24 TTL Non-Inverting 11.3 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops CMOS Dual D-Type Fli p Flop ALT 595-CD40 ALT 595-CD4013BM 1 540Prieinamumas
Min.: 1
Daugkart.: 1

CMOS 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip Flops Octal Non-Inv D-Type F-F W/3-State Otpt A 595-CD74AC574M 2 293Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex w/ Reset A 595-C D74HCT174M A 595-CD74HCT174M 4 721Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop HCT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 40 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip Fl ops A 595-SN74HC273 A 595-SN74HC273QPWRQ1 2 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

CMOS HC 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel