USB Interface IC

Rezultatai: 14
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 1 065Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 3 000

USB PD Controller Standalone Sink USB PD Controller SMD/SMT QFN-16 USB-C PD High Speed (HS) 3.3 V 23 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver 3 092Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

STOTG04E USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s 1.6 V, 2.7 V 3.6 V, 5.5 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver 928Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 1 947Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

STUSB4500 USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 1.2 Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB Type-C port controller for power sinking devices 12 065Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

STUSB4500L USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 9 083Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W 7 960Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 2 680Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Source application up to 100 W 4 448Prieinamumas
27 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

USB Controllers USB Type-C SMD/SMT QFN-18 USB-C 3.0 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB charger detection interface 4 886Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

STUSBCD01B USB Charger Detectors Host Controller SMD/SMT Flip-Chip-12 USB-C 1.0 Super Speed (SS) 2.2 V 4.5 V 5 uA - 40 C + 85 C Reel, Cut Tape
STMicroelectronics USB Interface IC Standalone USB Type-C port controller for power sinking devices
4 610Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1
: 2 500

STUSB4500L USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB Transceiver 1 108Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

STUSB03E USB Transceivers Transceiver SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 1.6 V 3.6 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver with USB, UART, Audio Operating Modes Ne Sandėlyje Esančių Prekių Pristatymo Laikas 24 Savaičių
Min.: 4 000
Daugkart.: 4 000
: 4 000

STOTG04ES USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s 1.6 V 5.5 V 4.5 mA - 40 C + 85 C Reel
STMicroelectronics STULPI01ATBR
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver Ne Sandėlyje Esančių Prekių Pristatymo Laikas 26 Savaičių
Min.: 3 000
Daugkart.: 3 000
: 3 000

STULPI01A USB Controllers OTG Transceiver High Speed (HS) Reel