MCP2210 USB-to-SPI Protocol Converter

Microchip MCP2210 USB-to-SPI Protocol Converter is the simplest, smallest, and most cost-effective device for adding USB-certified connectivity to SPI-based systems. This space-constrained Microchip USB-to-SPI protocol converter features nine flexible GPIO pins that can be configured as standard digital I/O pins or in alternate configurations. The MCP2210 converter utilizes the USB HID class supported by Windows®, Linux, and Mac OS® operating systems. This Microchip converter is a 100% plug-and-play solution, making it even simpler to add USB to existing designs for data collection, transfer, and analysis as well as many other USB functions.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Microchip Technology USB Interface IC USB to SPI Protocol Converter 876Prieinamumas
1 600Tikėtina 2026-04-23
Min.: 1
Daugkart.: 1
Reel: 1 600

USB Controllers Bridge, USB to SPI SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to SPI Protocol Converter 227Prieinamumas
Min.: 1
Daugkart.: 1

USB Controllers Bridge, USB to SPI SMD/SMT SSOP-20 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 15 mA - 40 C + 85 C Tube