Jutiklis Interface

Rezultatai: 128
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Interface Type Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija Pakavimas

Texas Instruments Jutiklis Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 2 491Prieinamumas
Min.: 1
Daugkart.: 1
: 4 500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Sensor Sig Condition ing A 595-DRV401AID A 595-DRV401AIDWP 600Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBR 2 873Prieinamumas
Min.: 1
Daugkart.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Programmable resisti ve sensing conditio A 595-PGA900ARHHR 244Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Programmable Resistive Sensing Conditioner I2C, SPI, UART 30 V 3.3 V 2.6 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGST 2 165Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with low res 6 169Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

36 V 7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHT 1 366Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin 168Prieinamumas
Min.: 1
Daugkart.: 1

36 V 7.5 V - 40 C + 85 C Through Hole PDIP-14 Tube
Texas Instruments Jutiklis Interface 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin 615Prieinamumas
Min.: 1
Daugkart.: 1

36 V 7.5 V - 40 C + 85 C Through Hole PDIP-14 Tube
Texas Instruments Jutiklis Interface Automotive Fluxgate Magnetic Sensor Sig 784Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Sensor Signal Conditioner Serial, 4-Wire, SPI 5.5 V 4.5 V 6.8 mA - 40 C + 125 C SMD/SMT VQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Sensor Signal Condit ioning A 595-DRV401 A 595-DRV401AIRGWT 2 861Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Prec Vltg-To-Crnt Cn ertr/Trnsmtr 6Prieinamumas
96Pagal užsakymą
Min.: 1
Daugkart.: 1

Current Transmitter 2-Wire 40 V 13.5 V 3 mA - 40 C + 85 C Through Hole CDIP-SB-16 Tube
Texas Instruments Jutiklis Interface 4-20mA 2Wire Trsmtr 'Smart' Prog A 595-X A 595-XTR108EA 2 090Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Current Transmitter Serial, 2-Wire, SPI 5.5 V 4.5 V 500 uA - 40 C + 85 C SMD/SMT QSOP-24 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Dual-channel IO-Link device physical lay 800Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SPI 36 V 7 V 1.4 mA - 40 C + 125 C SMD/SMT DSBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Precision 3-wire cur rent and voltage tr 2 298Prieinamumas
3 000Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1
: 3 000

60 V 8 V - 40 C + 125 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Digital sensor outpu t driver with low r 7 450Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Digital Sensor Output Driver Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Automotive inductive position sensor AFE 1 130Prieinamumas
Min.: 1
Daugkart.: 1

High-Speed and Accurate Inductive Sensor Sensor 5.6 V 3.15 V 22 mA - 40 C + 160 C SMD/SMT TSSOP-16 With ESD Protection

Texas Instruments Jutiklis Interface IO-Link device trans ceiver with low res 1 155Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with low res 1 450Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

IO-Link Device Transceiver IO-Link, 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT DSBGA-12 4 kV, 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Digital sensor outpu t driver with low r 4 021Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Serial, SPI 36 V 74.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Digital sensor outpu t driver with low r 872Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Serial, SPI 36 V 7 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Digital sensor outpu t driver with low r 1 360Prieinamumas
5 000Tikėtina 2026-07-23
Min.: 1
Daugkart.: 1
: 5 000

Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface 4-Ch 28-bit capaci t ance to digital con A 595-FDC2214RGHT 5 635Prieinamumas
Min.: 1
Daugkart.: 1
: 4 500

- 40 C + 125 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDRKR 5 946Prieinamumas
Min.: 1
Daugkart.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel

Texas Instruments Jutiklis Interface LVDT sensor signal c onditioner 48-HTQFP 930Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

LVDT Sensor Signal Conditioner 1-Wire, SPI 30 V 3.5 V 12.5 mA - 40 C + 125 C SMD/SMT HTQFP-48 Reel, Cut Tape, MouseReel