Texas Instruments RS-232 sąsajos integrinis grandynas

Rezultatai: 413
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Montavimo stilius Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECPW 3 649Prieinamumas
4 000Tikėtina 2026-02-26
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EIDW 7 871Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SOIC-Wide-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr 4 709Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Mult-Ch RS232 A 595-MAX3232IDB A 595-MAX3232IDB 1 848Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Mult-Ch RS232 A 595-MAX3232IDW A 595-MAX3232IDW 1 789Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SOIC-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr A ALT 595-MAX3232IPWR 1 715Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Enhanced Product 3- to 5.5-V 250kbps RS- 2 145Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237EIDB 667Prieinamumas
2 000Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1
Reel: 2 000

SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 A 595-MAX3238C PW A 595-MAX3238CPW 2 163Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3238ECPW 4 225Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-28 MAX3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 A 595-MAX3238I DB A 595-MAX3238IDB 4 005Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 A 595-MAX3238I PW A 595-MAX3238IPW 5 504Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 A 595-MAX3243C DB A 595-MAX3243CDB 6 451Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 A 595-MAX3243C DW A 595-MAX3243CDW 2 148Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 A 595-MAX3243C PW A 595-MAX3243CPW 2 987Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDB 4 503Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDW 1 969Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SOIC-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 A 595-MAX3243I DB A 595-MAX3243IDB 5 908Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 A 595-MAX3243I DW A 595-MAX3243IDW 1 302Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIPW 2 362Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IDB 886Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IPW 671Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EDB 2 385Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EPW 3 185Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V To 5.5V MultiCh R S-232 2 511Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel