RS-232 sąsajos integrinis grandynas

Rezultatai: 16
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Montavimo stilius Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Pakavimas
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 2 207Prieinamumas
Min.: 1
Daugkart.: 1

uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 1 811Prieinamumas
Min.: 1
Daugkart.: 1

uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 3 977Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

uMAX-10 MAX3311E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 445Prieinamumas
Min.: 1
Daugkart.: 1

uMAX-10 MAX3311E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 1 812Prieinamumas
2 500Tikėtina 2026-03-11
Min.: 1
Daugkart.: 1
Reel: 2 500

uMAX-10 MAX3311E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 1 475Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 2 636Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 3 135Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 51Prieinamumas
5 000Tikėtina 2026-03-24
Min.: 1
Daugkart.: 1
Reel: 2 500

uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 362Prieinamumas
Min.: 1
Daugkart.: 1

uMAX-10 MAX3311E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 241Prieinamumas
Min.: 1
Daugkart.: 1

uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 359Prieinamumas
Min.: 1
Daugkart.: 1

uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 118Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 82Prieinamumas
Min.: 1
Daugkart.: 1

uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 34Prieinamumas
150Tikėtina 2026-05-06
Min.: 1
Daugkart.: 1

uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 22 500Gamyklos turimos atsargos
Min.: 2 500
Daugkart.: 2 500
Reel: 2 500

uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C Reel