SMD/SMT MouseReel Interface - Specializuota

Rezultatai: 135
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
Texas Instruments Interface - Specializuota 24-Input SensorMonit 19 632Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
ROHM Semiconductor Interface - Specializuota IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 9 347Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
MaxLinear Interface - Specializuota Serial Transc w/ Internal Termination 3 397Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power w OSC 3 289Prieinamumas
Min.: 1
Daugkart.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 5 077Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specializuota HART Industrial Comm IC, With OSC 1 841Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24

Texas Instruments Interface - Specializuota Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 1 288Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
NXP Semiconductors Interface - Specializuota FlexRay Node Transceiver 4 574Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FlexRay Node Transceiver 5.25 V 4.45 V 47 mA SMD/SMT SSOP-16
Texas Instruments Interface - Specializuota HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1 461Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
Texas Instruments Interface - Specializuota HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBS 838Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 745Prieinamumas
Min.: 1
Daugkart.: 1
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Texas Instruments Interface - Specializuota Tri-State 19-Bit 3 301Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Bus Interface 3.3 V, 5 V 3.3 V, 5 V 45 mA 0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specializuota Automotive 35-V mult i-switch detection 3 333Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100

Texas Instruments Interface - Specializuota AC Two Ch Squib Driv er 1 054Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
Texas Instruments Interface - Specializuota I2C CONTROLLED KEYPA D SCAN 2 619Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT DSBGA-25
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 425Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota AISG 3.0 on and off keying coax modem t 11 439Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 2 529Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA 0 C + 70 C SMD/SMT SOT-23-5
onsemi NCN5192MNRG
onsemi Interface - Specializuota FULL FEATURE HART MODEM 8 150Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

HART Modems SMD/SMT QFN-32
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specializuota SP339EER1-L/TR 8 837Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 546Prieinamumas
Min.: 1
Daugkart.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
NXP Semiconductors Interface - Specializuota 18V TOLERANT SPI 16B GPI W/MASKABLE INT 1 950Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
ROHM Semiconductor Interface - Specializuota IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
Texas Instruments Interface - Specializuota On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTT 3 517Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
STMicroelectronics Interface - Specializuota ESD protection and signal booster for HDMI sink control stage interface 5 907Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10