+ 85 C Interface - CODEC

Rezultatai: 356
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Rezoliucija Konvertavimo rodiklis Interface Type Skaičius ADCs DAC skaičius Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Texas Instruments Interface - CODEC AC Lo-Pwr Stereo Aud io CODEC 68Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 48 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Interface - CODEC USB Audio Decoder IC AAC/WMA/MP3+SD+iPod 1 869Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs AAC/WMA/MP3 Decoder I2C, I2S, SPI, USB 0 ADC 1 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT VQFN040V6060-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 24B Stereo Audo Code c A 595-PCM3052ARTF A 595-PCM3052ARTFR 173Prieinamumas
Min.: 1
Daugkart.: 1

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 1 ADC 1 DAC 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C SMD/SMT VQFNP-32 Tray
Cirrus Logic Interface - CODEC Stereo Codec 64Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Audio CODEC Stero Audio CODEC 32 bit 768 kHz I2C, SPI 1 1 1.26 V 1.14 V - 40 C + 85 C SMD/SMT QFN-48 Reel, Cut Tape
Analog Devices Interface - CODEC LP digital ANC audio codec w/ HiFi-3Z 2 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Low Power 24 bit 768 kHz I2C, SPI, UART 3 ADC 1 DAC 1.98 V, 1.21 V 850 mV, 1.7 V - 40 C + 85 C SMD/SMT LFCSP-64 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very LW PWR Stereo A udio CODEC/miniDSP A 595-V320AIC3254IRHBT 4 515Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Renesas / Dialog Interface - CODEC DA7212 ULTRA LOW PWR Stereo Audio CODEC 48 319Prieinamumas
Min.: 1
Daugkart.: 1
: 4 500

Audio CODECs Audio CODEC, Stereo 24 bit 8 kHz to 96 kHz I2C 2 ADC 2 DAC 2.65 V 1.6 V - 40 C + 85 C SMD/SMT WLCSP-34 Reel, Cut Tape, MouseReel
Cirrus Logic Interface - CODEC Stereo CODEC with Audio Enhancement 5 833Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2-Wire (I2C), 3-Wire (SPI), 4-Wire (SPI) 2 ADC 2 DAC 2 V 1.62 V - 40 C + 85 C SMD/SMT WCSP-49 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo USB1.1 CODEC A 595-PCM2900CDB A 5 A 595-PCM2900CDB 1 741Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo USB1.1 CODEC A 595-PCM2903CDB A 5 A 595-PCM2903CDB 5 073Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 3.3 V 3.3 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJT 4 530Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT TQFP-32 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - CODEC Audio Codex 26 562Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 1 ADC 1 DAC 3.6 V 1.62 V - 40 C + 85 C SMD/SMT QFN-20 Tray
NXP Semiconductors Interface - CODEC Audio Codex 17 029Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 1 ADC 1 DAC 3.6 V 1.62 V - 40 C + 85 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Cirrus Logic Interface - CODEC Ultra Low Pwr CODEC 1 778Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 48 kHz Serial 2-Wire 2 ADC 2 DAC 2 V 1.71 V - 40 C + 85 C SMD/SMT QFN-32 Tray
Analog Devices Interface - CODEC Stereo, LP, 96kHz, 24B Audio Codec 695Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 4 ADC, 2 DAC Low Power CODEC, Audio DSPs 751Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Low Power CODECs Audio CODEC, Low Power 24 bit I2C, SPI 4 ADC 2 DAC 1.98 V 1.1 V - 40 C + 85 C SMD/SMT WLCSP-42 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 3ADCs 1DAC Lowpower codec with aud DSPs 4 466Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Audio CODECs 24 bit I2C, SPI, UART 3 ADC 1 DAC 1.98 V 1.7 V - 40 C + 85 C SMD/SMT WLCSP-56 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Power Audio Codec 1 770Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr 4-channel CO DEC A 595-TLV320AIC A 595-TLV320AIC34IZAS 640Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 4 ADC 4 DAC 1.95 V, 3.6 V 1.525 V, 2,4 V - 40 C + 85 C SMD/SMT nFBGA-87 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-TLV320C3104IRH A 595-TLV320C3104IRHBT 2 156Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-TLV320C3105IRH A 595-TLV320C3105IRHBT 2 774Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Audio Codec A 595-V320AIC3100IRH A 595-V320AIC3100IRHBT 969Prieinamumas
3 000Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-V320AIC3106IRG A 595-V320AIC3106IRGZT 601Prieinamumas
2 500Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-V320AIC3106IRG A 595-V320AIC3106IRGZR 1 649Prieinamumas
Min.: 1
Daugkart.: 1
: 250

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-power stereo COD EC with 10 inputs 7 1 080Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 16 bit I2C, SPI 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT NFBGA-80 Reel, Cut Tape, MouseReel