Interface IC's CAN sąsajos IC

Rezultatai: 950
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Analog Devices CAN sąsajos IC Overvoltage Fault Protected CAN Tran 1 434Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 4 289Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 300

MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape
Analog Devices CAN sąsajos IC CAN Transceiver 7 388Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

ADM3051 CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 78 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWVRQ1 3 553Prieinamumas
Min.: 1
Daugkart.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GD 2 037Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Xcvr 22Prieinamumas
37Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1

SN65HVD233 High Speed CAN Transceiver Through Hole CDIP-SB-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 210 C 6 mA 16 kV Tube
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1 1 896Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Enhanced automotive CAN transceiver with 7 840Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 5V CAN Xcvr w/ I/O L ev Shift & Sply Opt 706Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 70 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Enhanced automotive CAN transceiver with 16 265Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 13 328Prieinamumas
Min.: 1
Daugkart.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube

Microchip Technology CAN sąsajos IC CAN FD Transceiver 15 925Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 300

MCP2542 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN sąsajos IC CAN Transceiver High Speed 2 104Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

TJA1052IT High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-speed CAN transceiver 5 576Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

TJA1049 High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBTQ1 9 281Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-speed CAN transceiver 9 310Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC I2C to CAN-Physical Transceiver 3 188Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Mil Enhance 3.3V CAN Xcvrs 2 326Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SN65HVD230M High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GVDRBTQ1 2 189Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

TCAN1042GV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC 5kVrms Signal ISO,bus powered,CAN TXRX 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive control a rea network flexibl 3 486Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

TCAN4551 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN sąsajos IC CAN FD Transceiver with Silent Mode 11 873Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 300

SMPINT High Speed CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
NXP Semiconductors CAN sąsajos IC Enhanced fault-tolerant CAN transceiver 2 459Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
Microchip Technology CAN sąsajos IC CAN FD Transceiver with Silent Mode 7 600Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 300

SMPINT High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V Automotive CAN Bus Transceivers 8- 1 530Prieinamumas
2 500Tikėtina 2026-02-26
Min.: 1
Daugkart.: 1
Reel: 2 500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel