High Speed CAN FD Transceiver CAN sąsajos IC

Rezultatai: 138
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Texas Instruments CAN sąsajos IC Automotive High Spee d Dual CAN Transcei 49Prieinamumas
6 000Tikėtina 2026-09-03
Min.: 1
Daugkart.: 1
: 3 000

TCAN1046 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive High Spee d Dual CAN Transcei 99Prieinamumas
6 000Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1
: 3 000

TCAN1046V High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRQ1 221Prieinamumas
Min.: 1
Daugkart.: 1

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBTQ1 502Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBRQ1 496Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBRQ1 500Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBRQ1 250Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBRQ1 726Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051HV High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051VDRBRQ1 295Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051V High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with part 868Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver s A 595-TCAN330DCNR A 595-TCAN330DCNR 479Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver s w/FDR A 595-TCAN3 A 595-TCAN330GDCNR 487Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN332DR 324Prieinamumas
Min.: 1
Daugkart.: 1

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN332DCNR 113Prieinamumas
1 000Tikėtina 2026-07-28
Min.: 1
Daugkart.: 1
: 250

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDCNT 84Prieinamumas
10 990Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDCNR 361Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GD 276Prieinamumas
5 000Tikėtina 2026-07-01
Min.: 1
Daugkart.: 1
: 2 500

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN334DR 315Prieinamumas
Min.: 1
Daugkart.: 1

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNR 324Prieinamumas
1 000Tikėtina 2026-08-03
Min.: 1
Daugkart.: 1
: 250

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN334D 766Prieinamumas
2 500Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1
: 2 500

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver A 595-TCAN337GDCNR A 595-TCAN337GDCNR 39Prieinamumas
750Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1
: 250

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GD 91Prieinamumas
7 500Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
Maks.: 270
: 2 500

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive fault-pro tected high-speed C A 595-TCAN1044VDDFR 185Prieinamumas
3 000Tikėtina 2026-07-07
Min.: 1
Daugkart.: 1
: 3 000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
onsemi CAN sąsajos IC HS LP CAN FD TRANSCEIVER (WU-SFT) 276Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD
21 584Tikėtina 2026-07-27
Min.: 1
Daugkart.: 1
Maks.: 110
: 2 500

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Reel, Cut Tape, MouseReel