Fairview Microwave RF Stiprintuvas

Rezultatai: 258
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Darbinis Dažnis Darbinė Maitinimo Įtampa Darbinė Maitinimo Srovė Gain NF - triukšmo koeficientas Tipas Montavimo stilius Pakuotė / Korpusas Technologijos P1dB - suspaudimo taškas OIP3 – trečiosios eilės perėmimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Fairview Microwave RF Stiprintuvas 1.3 dB NF Low Noise Amplifier, Operating from 20 MHz to 1 GHz with 30 dB Gain, 18 dBm P1dB and SMA 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
20 MHz to 1 GHz 10 V to 18 V 140 mA 30 dB 1.3 dB Low Noise Amplifiers 18 dBm 32 dBm Bag
Fairview Microwave RF Stiprintuvas 1 dB NF Low Noise Amplifier, Operating from 20 MHz to 1.5 GHz with 20 dB Gain, 17 dBm P1dB and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
20 MHz to 1.5 GHz 9 V to 18 V 70 mA 20 dB 1 dB Low Noise Amplifiers 17 dBm 35 dBm Bag
Fairview Microwave RF Stiprintuvas 3.2 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 2 GHz with 28 dB Gain, 13 dBm P1dB and SMA 6Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
10 kHz to 2 GHz 11 V to 18 V 45 mA 28 dB 3.2 dB Low Noise Amplifiers 13 dBm 23 dBm Bag
Fairview Microwave RF Stiprintuvas 2.1 dB NF Low Noise Amplifier, Operating from 10 MHz to 800 MHz with 60 dB Gain, 19 dBm Psat and SMA 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
10 MHz to 800 MHz 11 V to 15 V 160 mA 60 dB 2.1 dB Low Noise Amplifiers 17 dBm 27 dBm Bag
Fairview Microwave RF Stiprintuvas 0.7 dB NF Low Noise Amplifier, Operating from 700 MHz to 2.7 GHz with 23 dB Gain, 21 dBm Psat and SMA 10Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
700 MHz to 2.7 GHz 9 V to 15 V 65 mA 23 dB 0.7 dB Low Noise Amplifiers 18 dBm 35 dBm Bag
Fairview Microwave RF Stiprintuvas 0.7 dB NF Low Noise Amplifier, Operating from 500 MHz to 4 GHz with 24 dB Gain, 20 dBm Psat and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
500 MHz to 4 GHz 9 V to 15 V 65 mA 24 dB 0.7 dB Low Noise Amplifiers 17 dBm 34 dBm Bag
Fairview Microwave RF Stiprintuvas 0.8 dB NF Low Noise Amplifier, Operating from 1 GHz to 4 GHz with 20 dB Gain, 22 dBm Psat and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
1 GHz to 4 GHz 9 V to 15 V 120 mA 20 dB 0.8 dB Low Noise Amplifiers 20 dBm 41 dBm Bag
Fairview Microwave RF Stiprintuvas 1.9 dB NF Low Noise Amplifier, Operating from 6 GHz to 18 GHz with 26 dB Gain, 13 dBm Psat and SMA 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
6 GHz to 18 GHz 4.5 V to 5.5 V 65 mA 26 dB 1.9 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave RF Stiprintuvas 2.1 dB NF Low Noise Amplifier, Operating from 6 GHz to 12 GHz with 25 dB Gain, 13 dBm Psat and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
6 GHz to 12 GHz 4.5 V to 5.5 V 65 mA 25 dB 2.1 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave RF Stiprintuvas 42 dB Gain GaN Input Protected Low Noise Amplifier Operating from 1 GHz to 7 GHz with 1.5 dB NF, 25 dBm Psat and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
1 GHz to 7 GHz 28 V 200 mA 42 dB 1.5 dB Low Noise Amplifiers GaN 22 dBm 31 dBm Bag
Fairview Microwave RF Stiprintuvas 46 dB Gain Waveguide Low Noise Amplifier Operating from 26.5 GHz to 40 GHz with 3 dB NF, 22 dBm Psat and WR28 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
26.5 GHz to 40 GHz 15 V 420 mA 46 dB 3 dB Low Noise Amplifiers 21 dBm 25 dBm Bag
Fairview Microwave RF Stiprintuvas 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag
Fairview Microwave RF Stiprintuvas 26 dB Gain Block Amplifier Operating From 1 GHz to 4 GHz with 15 dBm P1dB and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
1 GHz to 4 GHz 12 V 26 dB Gain Block Amplifiers Bag
Fairview Microwave RF Stiprintuvas 26 dB Gain Block Amplifier Operating From 2 GHz to 6 GHz with 15 dBm P1dB and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2 GHz to 6 GHz 12 V 26 dB Gain Block Amplifiers Bag
Fairview Microwave RF Stiprintuvas 22 dB Gain Block Amplifier Operating From 200 MHz to 2.5 GHz with 15 dBm P1dB and SMA 14Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
200 MHz to 2.5 GHz 9 V to 15 V 22 dB Gain Block Amplifiers Bag
Fairview Microwave RF Stiprintuvas 2 GHz to 35 GHz, Medium Power Broadband Amplifier with 18 dBm, 12 dB Gain and 2.92mm 3Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2 GHz to 35 GHz 11 V to 16 V 12 dB Power Amplifiers 26 dBm Bag
Fairview Microwave RF Stiprintuvas 2 dB NF, 18 GHz to 26.5 GHz, Low Noise Broadband Amplifier with 13 dBm, 40 dB Gain, 22 dBm IP3 and 2.92mm Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
18 GHz to 26.5 GHz 10 V to 15 V 180 mA 40 dB 2 dB Low Noise Amplifiers 13 dBm 22 dBm Bag
Fairview Microwave RF Stiprintuvas 5.5 dB NF, 18 GHz to 40 GHz, Low Noise Broadband Amplifier with 10 dBm, 18 dB Gain and 2.4mm 5Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
18 GHz to 40 GHz 12 V to 15 V 5.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Stiprintuvas 3 dB NF, 10 MHz to 6 GHz, Low Noise Broadband Amplifier with 14.5 dBm, 34 dB Gain, 25.5 dBm IP3 and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
10 MHz to 6 GHz 9.5 V to 15 V 130 mA 34 dB 3 dB Low Noise Amplifiers 14.5 dBm 25.5 dBm Bag
Fairview Microwave RF Stiprintuvas 3 dB NF, 10 MHz to 20 GHz, Low Noise Broadband Amplifier with 22 dBm, 15 dB Gain and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
10 MHz to 20 GHz 15 dB 3 dB Low Noise Amplifiers 22 dBm Bag
Fairview Microwave RF Stiprintuvas 2.5 dB NF, 2 GHz to 8 GHz, Low Noise Broadband Amplifier with 13 dBm, 30 dB Gain and SMA 3Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2 GHz to 8 GHz 11 V to 13 V 150 mA 2.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Stiprintuvas 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag
Fairview Microwave RF Stiprintuvas 3.5 dB NF, 2 GHz to 18 GHz, Low Noise Broadband Amplifier with 10 dBm, 20 dB Gain and SMA 3Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2 GHz to 18 GHz 100 mA 3.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Stiprintuvas 3 dB NF, 18 GHz to 26.5 GHz, Low Noise Broadband Amplifier with 10 dBm, 30 dB Gain and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
18 GHz to 26.5 GHz 250 mA 3 dB Low Noise Amplifiers Bag
Fairview Microwave RF Stiprintuvas 5 dB NF, 0.1 MHz to 10 GHz, Low Noise Broadband Amplifier with 13 dBm, 32.5 dB Gain, 26 dBm IP3 and SMA 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
100 kHz to 10 GHz 10 V to 18 V 110 mA 32.5 dB 5 dB Low Noise Amplifiers 13 dBm 26 dBm Bag